SHARP IR2D07
| Manufacturer | |
| MPN | IR2D07 |
| LCSC Part # | C6640007 |
| Packaging | - |
| Customer # | |
| Key Attributes | 55mA 16 3V~5.5V LED Drivers RoHS |
| Datasheet | SHARP IR2D07 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | SHARP | |
| Packaging | - | |
| Output Current | 55mA | |
| Operating Temperature | -40℃~+100℃ | |
| Frequency - Switching | - | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 16 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Features | - | |
| Output Voltage | - | |
| Topology | - | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | SHARP | |
| Packaging | - | |
| Output Current | 55mA | |
| Operating Temperature | -40℃~+100℃ | |
| Frequency - Switching | - | |
| Dimming | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 16 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Features | - | |
| Output Voltage | - | |
| Topology | - | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Sharp IR2D07 is a current-sink constant-current driver integrating a 16-bit shift register, a 16-bit data latch, and gate circuitry. Featuring low power consumption and high current drive accuracy, it is specifically designed for driving LEDs and LED displays.
Features
AI Translation
- Clock frequency: 20MHz max (non-cascaded), 16.6MHz max (escape condition)
- Constant current range: 2 to 60mA (settable via one external resistor or one external constant current source)
- Input level: CMOS level
- Not designed or rated for radiation hardness
- Package material: Plastic
- Die material and wafer substrate type: P-type silicon
- Pin count and package type: 28-pin SDIP
- Process structure: Bi-CMOS
- Applications: LED, LED displays
Applications
AI Translation
- Office electronic equipment
- Instrumentation and measurement equipment
- Machine tools
- Audio/visual equipment
- Home appliances
- Non-trunk communication equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5186 | $ 1.52 |
| 200+ | $ 0.6068 | $ 121.36 |
| 500+ | $ 0.5863 | $ 293.15 |
| 1,000+ | $ 0.5752 | $ 575.20 |
Standard Packaging4000/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | SHARP | |
| Packaging | - | |
| Output Current | 55mA | |
| Operating Temperature | -40℃~+100℃ | |
| Frequency - Switching | - | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 16 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Features | - | |
| Output Voltage | - | |
| Topology | - | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | SHARP | |
| Packaging | - | |
| Output Current | 55mA | |
| Operating Temperature | -40℃~+100℃ | |
| Frequency - Switching | - | |
| Dimming | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 16 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Features | - | |
| Output Voltage | - | |
| Topology | - | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Sharp IR2D07 is a current-sink constant-current driver integrating a 16-bit shift register, a 16-bit data latch, and gate circuitry. Featuring low power consumption and high current drive accuracy, it is specifically designed for driving LEDs and LED displays.
Features
AI Translation
- Clock frequency: 20MHz max (non-cascaded), 16.6MHz max (escape condition)
- Constant current range: 2 to 60mA (settable via one external resistor or one external constant current source)
- Input level: CMOS level
- Not designed or rated for radiation hardness
- Package material: Plastic
- Die material and wafer substrate type: P-type silicon
- Pin count and package type: 28-pin SDIP
- Process structure: Bi-CMOS
- Applications: LED, LED displays
Applications
AI Translation
- Office electronic equipment
- Instrumentation and measurement equipment
- Machine tools
- Audio/visual equipment
- Home appliances
- Non-trunk communication equipment
C6640007 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

