Infineon IPW65R029CFD7XKSA1
| Manufacturer | |
| MPN | IPW65R029CFD7XKSA1 |
| LCSC Part # | C6639964 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 44A TO-247-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 44A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 305W | |
| RDS(on) | 29mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.149nF | |
| Gate Charge(Qg) | 145nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The latest 650 V CoolMOS TM CFD7 extends the voltage class offering of the CFD7 family and is a successor to the 650 V CoolMOSTM CFD2. Resulting from improved switching performance and excellent thermal behavior, 650 V CooMOs TM CFD7 offers highest efficiency in resonant switching topologies, such as LLC and phase-shift-full-bridge (ZVS). As part of Infineon's fast body diode portfolio, this new product series blends all advantages of a fast switching technology together with superior hard commutation robustness. The CoolMOs TM CFD7 technology meets highest efficiency and reliability standards and furthermore supports high power density solutions.
Features
- Ultra-fast body diode
- 650V break down voltage
- Best-in-class Rps(on)
- Reduced switching losses
- Low Rps(on) dependency over temperature
Applications
- Soft Switching topologies
- Phase-shift full-bridge (ZVS), LLC Applications - Server, Telecom, EV Charging, Solar
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.8839 | $ 6.88 |
| 10+ | $ 5.9122 | $ 59.12 |
| 30+ | $ 5.3203 | $ 159.61 |
| 90+ | $ 4.8246 | $ 434.21 |
Standard Packaging30/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 44A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 305W | |
| RDS(on) | 29mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.149nF | |
| Gate Charge(Qg) | 145nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The latest 650 V CoolMOS TM CFD7 extends the voltage class offering of the CFD7 family and is a successor to the 650 V CoolMOSTM CFD2. Resulting from improved switching performance and excellent thermal behavior, 650 V CooMOs TM CFD7 offers highest efficiency in resonant switching topologies, such as LLC and phase-shift-full-bridge (ZVS). As part of Infineon's fast body diode portfolio, this new product series blends all advantages of a fast switching technology together with superior hard commutation robustness. The CoolMOs TM CFD7 technology meets highest efficiency and reliability standards and furthermore supports high power density solutions.
Features
- Ultra-fast body diode
- 650V break down voltage
- Best-in-class Rps(on)
- Reduced switching losses
- Low Rps(on) dependency over temperature
Applications
- Soft Switching topologies
- Phase-shift full-bridge (ZVS), LLC Applications - Server, Telecom, EV Charging, Solar
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

