ADI LT1461CCS8-2.5#PBF
| Manufacturer | |
| Mfr. Part # | LT1461CCS8-2.5#PBF |
| LCSC Part # | C663886 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | Micropower Precision Low Dropout Voltage Reference |
| Description | 2.5V ±0.08% 3V~20V 50mA Fixed SO-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.9981 | $ 5.00 |
10+ | $ 4.8712 | $ 48.71 |
30+ | $ 4.7846 | $ 143.54 |
100+ | $ 4.6995 | $ 469.95 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$