Radiall R412705000
| Manufacturer | |
| MPN | R412705000 |
| LCSC Part # | C6637278 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5dB 2GHz 2W RF Attenuator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | - | |
| impedance | 50Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 5dB | |
| Power(Watts) | 2W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~2GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
All dimensions in millimeters.
Electrical Characteristics
- Operating frequency range: DC - 2 GHz
- Impedance: 50 Ohms
- Nominal attenuation: 5 dB
- Peak power at 25℃ (1μs, 1% duty cycle): 100 W
- Average power at 25℃ (free air convection): 2 W
- Average power at 25℃ (conduction cooled): 2 W
Mechanical Characteristics
- Connector: N Male-Female, MIL-C39012
- Weight: 59.9700 g
Environmental Characteristics
- Operating temperature range: -55/+125 ℃
- Storage temperature range: -55/+125 ℃
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 286.8692 | $ 286.87 |
| 200+ | $ 114.4625 | $ 22892.50 |
| 500+ | $ 110.6378 | $ 55318.90 |
| 1,000+ | $ 108.7477 | $ 108747.70 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

