Kyocera AVX 0201YD104KAT2A
| Manufacturer | |
| Mfr. Part # | 0201YD104KAT2A |
| LCSC Part # | C6635292 |
| Package | 0201 |
| Customer # | |
| Description | 16V 100nF X5R ±10% 0201 Ceramic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0374 $ 0.0356 | $ 0.36 |
100+ | $ 0.0367 $ 0.0349 | $ 3.49 |
300+ | $ 0.0362 $ 0.0344 | $ 10.32 |
1,000+ | $ 0.0357 $ 0.0340 | $ 34.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$