LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

ADI LT1359CS#PBF

제조업체
제조사 품번
LT1359CS#PBF
LCSC 번호
C663499
포장
SO-16
고객 번호
주요 제원
42mA 2 600uV 600V/us 97dB 500nA 2.5mA SO-16 Instrumentation, Op Amps, Buffer Amps RoHS
데이터시트ADI LT1359CS#PBF
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
제조업체ADI
포장SO-16
Output Current42mA
Number of Channels2
Vos - Input Offset Voltage600uV
Slew Rate600V/us
Input Offset Current(Ios)-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)97dB
Ib - Input Bias Current500nA
Input Offset Voltage Drift(Vos TC)8uV/℃
Quiescent Current2.5mA
Gain Bandwidth Product-
FeaturesBuilt-in compensation
Input Voltage Noise Density8nV/√Hz@10kHz
Dual Supply-15V~15V
Rail to Rail-
Single Supply-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The LT1358/LT1359 are dual and quad low power high speed operational amplifiers with outstanding AC and DC performance. The amplifiers feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. Each output drives a 500Ω load to ±12.5V with ±15V supplies and a 150Ω load to ±3V on ±5V supplies. The amplifiers are stable with any capacitive load making them useful in buffer applications.

주요 특징

AI 번역
  • 25MHz Gain Bandwidth
  • 600V/µs Slew Rate
  • 2.5mA Maximum Supply Current per Amplifier
  • Unity-Gain Stable C-LoadTM Op Amp Drives All Capacitive Loads
  • 8nV/√Hz Input Noise Voltage
  • 600µV Maximum Input Offset Voltage
  • 500nA Maximum Input Bias Current
  • 120nA Maximum Input Offset Current
  • 20V/mV Minimum DC Gain, RL = 1k
  • 115ns Settling Time to 0.1%, 10V Step
  • 220ns Settling Time to 0.01%, 10V Step
  • ±12.5V Minimum Output Swing into 500Ω
  • ±3V Minimum Output Swing into 150Ω
  • Specified at ±2.5V, ±5V, and ±15V
  • LT1358 is Available in 8-Pin PDIP and SO Packages
  • LT1359 is Available in 14-Pin PDIP, 14-Pin and 16-Pin SO Packages

응용 분야

AI 번역
  • Wideband Amplifiers
  • Buffers
  • Active Filters
  • Data Acquisition Systems
  • Photodiode Amplifiers