ADI LT1356CS#TRPBF
| 제조업체 | |
| 제조사 품번 | LT1356CS#TRPBF |
| LCSC 번호 | C663487 |
| 포장 | SO-16 |
| 고객 번호 | |
| 주요 제원 | 30mA 4 1.8mV 400V/us 97dB 300nA 1.25mA SO-16 Instrumentation, Op Amps, Buffer Amps RoHS |
| 데이터시트 | ADI LT1356CS#TRPBF |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | ADI | |
| 포장 | SO-16 | |
| Output Current | 30mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.8mV | |
| Slew Rate | 400V/us | |
| Input Offset Current(Ios) | 70nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Ib - Input Bias Current | 300nA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | 1.25mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 10nV/√Hz@10kHz | |
| Dual Supply | 2.5V~15V;-15V~-2.5V | |
| Rail to Rail | - | |
| Single Supply | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | ADI | |
| 포장 | SO-16 | |
| Output Current | 30mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.8mV | |
| Slew Rate | 400V/us | |
| Input Offset Current(Ios) | 70nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 97dB |
| 타입 | 설명 | |
|---|---|---|
| Ib - Input Bias Current | 300nA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | 1.25mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 10nV/√Hz@10kHz | |
| Dual Supply | 2.5V~15V;-15V~-2.5V | |
| Rail to Rail | - | |
| Single Supply | - |
개요
The LT1355/LT1356 are dual and quad low power high speed operational amplifiers with outstanding AC and DC performance. The amplifiers feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. Each output drives a 500Ω load to ±12V with ±15V supplies and a 150Ω load to ±2.75V on ±5V supplies. The amplifiers are stable with any capacitive load making them useful in buffer applications.
주요 특징
- 12MHz Gain Bandwidth
- 400V/µs Slew Rate
- 1.25mA Maximum Supply Current per Amplifier
- Unity-Gain Stable
- C-Load™ Op Amp Drives All Capacitive Loads
- 10nV/√Hz Input Noise Voltage
- 800µV Maximum Input Offset Voltage
- 300nA Maximum Input Bias Current
- 70nA Maximum Input Offset Current
- 12V/mV Minimum DC Gain, RL = 1k
- 230ns Settling Time to 0.1%, 10V Step
- 280ns Settling Time to 0.01%, 10V Step
- ±12V Minimum Output Swing into 500Ω
- ±2.75V Minimum Output Swing into 150Ω
- Specified at ±2.5V, ±5V, and ±15V
응용 분야
- Wideband Amplifiers
- Buffers
- Active Filters
- Data Acquisition Systems
- Photodiode Amplifiers
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | ADI | |
| 포장 | SO-16 | |
| Output Current | 30mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.8mV | |
| Slew Rate | 400V/us | |
| Input Offset Current(Ios) | 70nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Ib - Input Bias Current | 300nA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | 1.25mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 10nV/√Hz@10kHz | |
| Dual Supply | 2.5V~15V;-15V~-2.5V | |
| Rail to Rail | - | |
| Single Supply | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | ADI | |
| 포장 | SO-16 | |
| Output Current | 30mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.8mV | |
| Slew Rate | 400V/us | |
| Input Offset Current(Ios) | 70nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 97dB |
| 타입 | 설명 | |
|---|---|---|
| Ib - Input Bias Current | 300nA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | 1.25mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 10nV/√Hz@10kHz | |
| Dual Supply | 2.5V~15V;-15V~-2.5V | |
| Rail to Rail | - | |
| Single Supply | - |
개요
The LT1355/LT1356 are dual and quad low power high speed operational amplifiers with outstanding AC and DC performance. The amplifiers feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. Each output drives a 500Ω load to ±12V with ±15V supplies and a 150Ω load to ±2.75V on ±5V supplies. The amplifiers are stable with any capacitive load making them useful in buffer applications.
주요 특징
- 12MHz Gain Bandwidth
- 400V/µs Slew Rate
- 1.25mA Maximum Supply Current per Amplifier
- Unity-Gain Stable
- C-Load™ Op Amp Drives All Capacitive Loads
- 10nV/√Hz Input Noise Voltage
- 800µV Maximum Input Offset Voltage
- 300nA Maximum Input Bias Current
- 70nA Maximum Input Offset Current
- 12V/mV Minimum DC Gain, RL = 1k
- 230ns Settling Time to 0.1%, 10V Step
- 280ns Settling Time to 0.01%, 10V Step
- ±12V Minimum Output Swing into 500Ω
- ±2.75V Minimum Output Swing into 150Ω
- Specified at ±2.5V, ±5V, and ±15V
응용 분야
- Wideband Amplifiers
- Buffers
- Active Filters
- Data Acquisition Systems
- Photodiode Amplifiers
C663487 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

