LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
ADI LT1342CSW#TRPBF product image
Imagens ilustrativas

ADI LT1342CSW#TRPBF

Fabricante
Cód. da peça
LT1342CSW#TRPBF
Nº LCSC
C663471
Emb.
SO-28-300mil
Número do Cliente
Atrib. princ.
Transceiver 5V SO-28-300mil Drivers, Receivers, Transceivers
Folha de DadosADI LT1342CSW#TRPBF
Peças alternativas5
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 4.5003$ 4.50
10+$ 3.8512$ 38.51
30+$ 3.4658$ 103.97
100+$ 3.0757$ 307.57
500+$ 2.8954$ 1447.70
1,000+$ 2.8152$ 2815.20
Encapsulamento Padrão1000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
FabricanteADI
Emb.SO-28-300mil
TypeTransceiver
Voltage - Supply5V
Data Rate-
Operating Temperature0℃~+70℃
ESD Protect±10kV
charge pumpYes
Number of Drivers3
Number of Receivers5
FeaturesShort-Circuit Protection
Quiescent Supply Current17mA

Descrição

Tradução por IA

The LT1342 is an advanced low power three-driver, five-receiver RS232 transceiver. The LT1342 operates from a 5V supply and a 3V logic supply. Receiver outputs can interface directly to 3V logic circuits. Included on the chip is a shutdown pin for reducing supply current to near zero. All receivers and drivers assume high impedance states during shutdown. The driver disable function provides additional control of operating mode. When driver disable is high the charge pump and drivers turn off. Receivers continue to operate during driver disable. New ESD structures on the chip allow the LT1342 to survive multiple ±10kV strikes, eliminating the need for costly TransZorbs on the RS232 line pins. The LT1342 is fully compliant with all EIA RS232 specifications and operates in excess of 120kbaud even driving heavy capacitive loads.

Recursos

Tradução por IA
  • ESD Protection Over ±10kV
  • 3V Logic Interface
  • Uses Small Capacitors: 0.1µF, 0.2µF
  • 1µA Supply Current in Shutdown
  • Low Power Driver Disable Operating Mode
  • Pin Compatible with LT1137A
  • 120kBaud Operation for RL = 3k, GL = 2500pF
  • 250kBaud Operation for RL = 3k, Gl = 10000F
  • CMOS Comparable Low Power: 60mW
  • Operates from a 5V Supply and 3V Logic Supply
  • Easy PC Layout: Flowthrough Architecture
  • Rugged Bipolar Design
  • Outputs Assume a High Impedance State When Off or Powered Down
  • Absolutely No Latchup

Aplicações

Tradução por IA
  • Notebook Computers
  • Palmtop Computers

Peças alternativas

MPNFabricanteTipo alternativoEmbalagemDisponibilidadePreço unitário
LT1341CSW#TRPBFADISimilaresSO-28-300mil0$ 4.6714
LT1342CSW#PBFADISimilaresSO-28-300mil0$ 5.1463
LTC1349CSW#PBFADISimilaresSO-28-300mil0$ 5.1148
LTC1349CSW#TRPBFADISimilaresSO-28-300mil0$ 5.4973
LTC1337CSW#PBFADISimilaresSO-28-300mil0$ 4.4294