ADI LT1256CS#PBF
| Manufacturer | |
| Mfr. Part # | LT1256CS#PBF |
| LCSC Part # | C663315 |
| Package | SO-14 |
| Customer # | |
| Key Attributes | 40MHz Video Fader and DC Gain Controlled Amplifier |
| Description | 5000uV 40MHz 14.5mA 300V/us 1 61dB SO-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SO-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 20.6528 | $ 20.65 |
10+ | $ 19.9556 | $ 199.56 |
Standard Packaging 55/Full
Tube | ||