LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1249IS8#PBF product image
Images for reference only

ADI LT1249IS8#PBF

Manufacturer
MPN
LT1249IS8#PBF
LCSC Part #
C663300
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 PFC (Power Factor Correction) RoHS
DatasheetADI LT1249IS8#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.6711$ 7.67
200+$ 2.9697$ 593.94
500+$ 2.8647$ 1432.35
1,000+$ 2.8138$ 2813.80
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The 8-pin LT1249 provides active power factor correction for universal offline power systems with very few external parts. By using fixed high frequency PWM current averaging without the need for slope compensation, the LT1249 achieves far lower line current distortion, with a smaller magnetic element than systems that use either peak current detection or zero current switching approach, in both continuous and discontinuous modes of operation. The LT1249 uses a multiplier containing a square gain function from the voltage amplifier to reduce the AC gain at light output load and thus maintains low line current distortion and high system stability. The LT1249 also provides filtering capability to reject line switching noise which can cause instability when fed into the multiplier. Line current dead zone is minimized with low bias voltage at the current input to the multiplier. The LT1249 provides many protection features including peak current limiting and overvoltage protection. The switching frequency is internally set at 100kHz. While the LT1249 simplifies PFC design with minimal parts count, the LT1248 provides flexibilities in switching frequency, overvoltage and current limit.

Features

AI Translation
  • Standard 8-Pin Packages
  • High Power Factor Over Wide Load Range with Line Current Averaging
  • International Operation Without Switches
  • Instantaneous Overvoltage Protection
  • Minimal Line Current Dead Zone
  • Typical 250μA Start-Up Supply Current
  • Rejects Line Switching Noise
  • Synchronization Capability
  • Low Quiescent Current: 9mA
  • Fast 1.5A Peak Current Gate Driver

Applications

AI Translation
  • Universal Power Factor Corrected Power Supplies Preregulators up to 1500W