LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

ADI LT1246CS8#PBF

Produttore
Cod. Prod.
LT1246CS8#PBF
Cod. LCSC
C663285
Imballo
SO-8
Numero Cliente
Attr. chiave
1A 1MHz 1W 10V~25V Buck 5V SO-8 AC DC Converters, Offline Switchers RoHS
Scheda TecnicaADI LT1246CS8#PBF
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ProduttoreADI
ImballoSO-8
Operating Temperature0℃~+100℃
Output Current1A
Frequency - Switching1MHz
Pd - Power Dissipation1W
Voltage - Breakdown-
Voltage - Supply10V~25V
FeaturesLeading edge blanking;Under-voltage lockout
TopologyBuck
Output Voltage5V
Duty Cycle(Max)100%
Feedback System-
Working ModePWM Modulation

Descrizione

Traduzione AI

The LT1246/LT1247 are 8-pin, fixed frequency, current mode, pulse width modulators. These devices are designed to be improved plug compatible versions of the industry standard UC1842 PWM circuit. The LT1246/LT1247 are optimized for off-line and DC/DC converter applications. They contain a temperature compensated reference, high gain error amplifier, current sensing comparator, and a high current totem pole output stage ideally suited to driving power MOSFETs. Start-up current has been reduced to less than 250µA. Cross-conduction current spikes in the totem pole output stage have been eliminated, making 1MHz operation practical. Several new features have been incorporated. Leading edge blanking has been added to the current sense comparator. This minimizes or eliminates the filter that is normally required. Eliminating this filter allows the current sense loop to operate with minimum delays. Trims have been added to the oscillator circuit for both frequency and sink current, and both of these parameters are tightly specified. The output stage is clamped to a maximum V₀UT of 18V in the on state. The output and the reference output are actively pulled low during under-voltage lockout.

Caratteristiche

Traduzione AI
  • Current Mode Operation to 1MHz
  • 30ns Current Sense Delay
  • <250µA Low Start-Up Current
  • Current Sense Leading Edge Blanking Pin Compatible with UC1842
  • Undervoltage Lockout with Hysteresis
  • No Cross-Conduction Current
  • Trimmed Bandgap Reference
  • 1A Totem Pole Output
  • Trimmed Oscillator Frequency and Sink Current
  • Active Pull-Down on Reference and Output During Undervoltage Lockout
  • 18V High Level Output Clamp

Applicazioni

Traduzione AI
  • Off-Line Converters
  • DC/DC Converters