Peerless by Tymphany HPD-50N25PR00-32
| Manufacturer | |
| MPN | HPD-50N25PR00-32 |
| LCSC Part # | C6631832 |
| Packaging | - |
| Customer # | |
| Description | 31.6Ω Electromagnetic 69.5Hz Speakers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Peerless by Tymphany | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 192 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 23.3296 | $ 23.33 |
192+ | $ 9.3088 | $ 1787.29 |
Standard Packaging 192/Full
Bag | ||
Better price for more quantity?
$