LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HTMS-119-01-G-D-RA product image
Images for reference only

Samtec HTMS-119-01-G-D-RA

Manufacturer
MPN
HTMS-119-01-G-D-RA
LCSC Part #
C6631730
Packaging
Through Hole,Right Angle,P=1.27mm
Customer #
Key Attributes
Pin Header 38 Position 1.27mm Pitch Dual Row Through Hole, Right Angle -55℃~+125℃
DatasheetSamtec HTMS-119-01-G-D-RA
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.7935$ 13.79
198+$ 5.5047$ 1089.93
504+$ 5.3202$ 2681.38
999+$ 5.2288$ 5223.57
Standard Packaging9/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,Right Angle,P=1.27mm
Connector TypeRight Angle
Pitch1.27mm
Current Rating5A
Contact PlatingGold
Number of PINs38P
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.