LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1185IT#31PBF product image
Images for reference only

ADI LT1185IT#31PBF

Manufacturer
MPN
LT1185IT#31PBF
LCSC Part #
C663081
Packaging
TO-220-5
Customer #
Key Attributes
2.5V~25V Positive Adjustable TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetADI LT1185IT#31PBF
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.7246$ 10.72
200+$ 4.15$ 830.00
500+$ 4.0043$ 2002.15
1,000+$ 3.933$ 3933.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingTO-220-5
Output Voltage2.5V~25V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)2.5mA
Output ConfigurationPositive
Operating Voltage35V
Output Current3A
Output TypeAdjustable
FeaturesAdjustable current limiting;Thermal shutdown;Enable control

Introduction

AI Translation

The LT1185 is a 3A low dropout regulator with adjustable current limit and remote sense capability. It can be used as a positive output regulator with floating input or as a standard negative regulator with grounded input. The output voltage range is 2.5V to 25V, with ±1% accuracy on the internal reference voltage. The LT1185 uses a saturation - limited NPN transistor as the pass element. This device gives the linear dropout characteristics of a FET pass element with significantly less die area. High efficiency is maintained by using special anti - saturation circuitry that adjusts base drive to track load current. The "on resistance" is typically 0.25Ω. Accurate current limit is programmed with a single 1/8W external resistor, with a range of zero to three amperes. A second, fixed internal limit circuit prevents destructive currents if the programming current is accidentally overranged. Shutdown of the regulator output is guaranteed when the program current is less than 1µA, allowing external logic control of output voltage. The LT1185 has all the protection features of previous LTC regulators, including power limiting and thermal shutdown.

Features

AI Translation
  • Low Resistance Pass Transistor: 0.25Ω
  • Dropout Voltage: 0.75V at 3A
  • +1% Reference Voltage
  • Accurate Programmable Current Limit
  • Shutdown Capability
  • Internal Reference Available
  • Full Remote Sense
  • Low Quiescent Current: 2.5mA
  • Good High Frequency Ripple Rejection
  • Available in 5 - Lead TO - 220 and DD Packages

Applications

AI Translation
  • 5V, 3A Regulator with 3.5A Current Limit

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LT1185CT#30PBFADITO-220-50$ 8.2067
LT1185IT#30PBFADITO-220-50$ 10.6778