BOURNS POE025-PD13120S
| Manufacturer | |
| MPN | POE025-PD13120S |
| LCSC Part # | C6629301 |
| Packaging | SMD-10P,16.2x14mm |
| Customer # | |
| Key Attributes | 1.5kV 36V~57V SMD-10P,16.2x14mm Switching Converter, SMPS Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-10P,16.2x14mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Primary Side Voltage | 36V~57V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5078 | $ 5.51 |
| 150+ | $ 2.1984 | $ 329.76 |
| 450+ | $ 2.1254 | $ 956.43 |
| 1,050+ | $ 2.0889 | $ 2193.35 |
Standard Packaging150/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-10P,16.2x14mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Primary Side Voltage | 36V~57V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

