Nexperia PMEG60T20ELR-QX
| Manufacturer | |
| Mfr. Part # | PMEG60T20ELR-QX |
| LCSC Part # | C6629174 |
| Package | SOD-123W |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SOD-123W |
| Description | Independent 60V 620mV@2A 2A SOD-123W Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-123W |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1388 | $ 0.69 |
50+ | $ 0.137 | $ 6.85 |
150+ | $ 0.1357 | $ 20.36 |
500+ | $ 0.1345 | $ 67.25 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$