PANJIT PJD50N10AL-AU_L2_000A1
| Manufacturer | PANJITAsian Brands |
| MPN | PJD50N10AL-AU_L2_000A1 |
| LCSC Part # | C6628440 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 42A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 135pF | |
| Current - Continuous Drain(Id) | 42A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 67pF | |
| RDS(on) | 20mΩ@10V;22mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.485nF | |
| Gate Charge(Qg) | 29nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 135pF | |
| Current - Continuous Drain(Id) | 42A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 67pF | |
| RDS(on) | 20mΩ@10V;22mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.485nF | |
| Gate Charge(Qg) | 29nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RDS(ON) < 25mΩ at Vgs = 10V, ID = 20A
- RDS(ON) < 28.5mΩ at VGS = 4.5V, ID = 15A
- Advanced trench process technology
- High-density cell design for ultra-low on-resistance
- Lead-free, compliant with EU RoHS Directive 2011/65/EU
- Green molding compound (halogen-free), compliant with IEC61249
In-Stock: 2,723
2,723 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7409 | $ 0.74 |
| 10+ | $ 0.6109 | $ 6.11 |
| 30+ | $ 0.5459 | $ 16.38 |
| 100+ | $ 0.4809 | $ 48.09 |
| 500+ | $ 0.4436 | $ 221.80 |
| 1,000+ | $ 0.4241 | $ 424.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 135pF | |
| Current - Continuous Drain(Id) | 42A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 67pF | |
| RDS(on) | 20mΩ@10V;22mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.485nF | |
| Gate Charge(Qg) | 29nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 135pF | |
| Current - Continuous Drain(Id) | 42A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 67pF | |
| RDS(on) | 20mΩ@10V;22mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.485nF | |
| Gate Charge(Qg) | 29nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RDS(ON) < 25mΩ at Vgs = 10V, ID = 20A
- RDS(ON) < 28.5mΩ at VGS = 4.5V, ID = 15A
- Advanced trench process technology
- High-density cell design for ultra-low on-resistance
- Lead-free, compliant with EU RoHS Directive 2011/65/EU
- Green molding compound (halogen-free), compliant with IEC61249
C6628440 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



