LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS GL036F35IDT product image
Images for reference only

CTS GL036F35IDTRoHS

Manufacturer
MPN
GL036F35IDT
LCSC Part #
C6627149
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 3.579545MHz ±30ppm 18pF 150Ω HC-49S-SMD
Datasheetpdf iconCTS GL036F35IDT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6942$ 0.69
200+$ 0.2774$ 55.48
500+$ 0.2683$ 134.15
1,000+$ 0.2637$ 263.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingHC-49S-SMD
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)150Ω
Frequency3.579545MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CTS ATSSMGL integrates high-Q quartz resonators in a proven resistance-welded metal package. The ATSSMGL offers tight stability options, making it well-suited for a wide range of commercial and industrial applications.

Features

AI Translation
  • Third pin for case grounding, HC-49/US-SM metal package
  • Fundamental and third overtone crystal design
  • Frequency range 3.2 - 64MHz
  • Frequency tolerance, standard ±30ppm
  • Frequency stability, standard ±30ppm
  • Operating temperature range -20℃ to +70℃ or -40℃ to +85℃
  • Tape and reel packaging, compliant with EIA-481 standard

Applications

AI Translation
  • Wireless Communication - Broadband Access - FPGA/Microcontroller - Computer Peripherals - Microprocessor - Test & Measurement - Consumer Electronics - Portable Devices