Knowles PDW05758
| Manufacturer | |
| Mfr. Part # | PDW05758 |
| LCSC Part # | C6627122 |
| Package | - |
| Customer # | |
| Key Attributes | 6-18GHz 2-way Wilkinson Power Divider |
| Description | 6GHz~18GHz 3.7dB RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Knowles | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.8061 | $ 9.81 |
200+ | $ 3.9142 | $ 782.84 |
500+ | $ 3.7825 | $ 1891.25 |
1,000+ | $ 3.7174 | $ 3717.40 |
Standard Packaging 5/Full
Bag | ||