LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP TC4426EOA713 product image
  • TC4426EOA713 thumbnail 1
  • TC4426EOA713 thumbnail 2
  • TC4426EOA713 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP TC4426EOA713RoHS

Manufacturer
MPN
TC4426EOA713
LCSC Part #
C66262
Packaging
SOIC-8
Customer #
Key Attributes
1.5A 4.5V~18V 1.5A SOIC-8 Gate Drivers RoHS
Datasheetpdf iconMICROCHIP TC4426EOA713
In-Stock: 58
58 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.915$ 1.92
10+$ 1.6461$ 16.46
30+$ 1.4986$ 44.96
100+$ 1.3334$ 133.34
500+$ 1.2589$ 629.45
1,000+$ 1.2248$ 1224.80
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingSOIC-8
Rise Time19ns
Fall Time19ns
Features-
Current - Output High(IOH)1.5A
Load TypeMOSFET
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~18V
Driven ConfigurationLow Side
Current - Output Low(IOL)1.5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3300
Sales UnitPiece

Introduction

AI Translation

The TC4426/TC4427/TC4428 devices are improved versions of the earlier TC426/TC427/TC428 series MOSFET drivers. The TC4426/TC4427/TC4428 devices feature matched rise and fall times during MOSFET gate charge and discharge. Under any conditions within the rated power and voltage range, the devices exhibit excellent latch-up immunity. The devices will not be damaged even with noise spikes of up to 5V on the ground pin, regardless of polarity. The devices can accept reverse currents of up to 500 mA forced back into the output, regardless of polarity, without causing device damage or logic upset. All pins are fully ESD protected and can withstand electrostatic discharges of up to 4 kV. The TC4426/TC4427/TC4428 MOSFET drivers can easily charge/discharge a 1000 pF gate capacitance within 30 ns. In both on and off states, the devices maintain sufficiently low impedance to ensure the desired MOSFET state is not affected, even in the presence of large transients. Compatible alternative drivers are the TC4426A/TC4427A/TC4428A series devices. In addition to matched rise and fall times similar to those of the TC4426/TC4427/TC4428 devices, the TC4426A/TC4427A/TC4428A devices also feature matched input-to-output rise and fall delay times.

Features

AI Translation
  • High peak output current: 1.5A
  • Wide input supply voltage operating range: 4.5V to 18V
  • Strong capacitive load drive capability: 1000 pF in 25 ns (typical)
  • Short propagation delay: 40 ns (typical)
  • Matched rise and fall times
  • Low supply current: - Logic "1" input current: 4 mA; - Logic "0" input current: 400 μA
  • Low output impedance: 7Ω
  • Latch-up protection: withstands 0.5A reverse current
  • Input withstands negative input voltages up to 5V
  • ESD protection: 4 kV
  • Pin-compatible with TC426/TC427/TC428
  • Space-saving 8-pin MSOP and 8-pin 6x5 DFN packages

Applications

AI Translation
  • Switching power supplies
  • Line drivers
  • Pulse transformer drives