LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI DAC8512FSZ-REEL7 product image
Images for reference only

ADI DAC8512FSZ-REEL7RoHS

Manufacturer
MPN
DAC8512FSZ-REEL7
LCSC Part #
C662529
Packaging
SOIC-8
Customer #
Key Attributes
12-Bit Serial Input Voltage Output DAC
Datasheetpdf iconADI DAC8512FSZ-REEL7
In-Stock: 24
24 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.2011$ 18.20
10+$ 17.3963$ 173.96
30+$ 16.0025$ 480.08
100+$ 14.7871$ 1478.71
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingSOIC-8
Settling Time16us
Operating Temperature-40℃~+85℃
Voltage - Supply5V
Quiescent Current (Iq)1.5mA
FunctionMulti-chip synchronization;Built-in reference source;Integrated buffer;Power-on reset
Integral non - linearity2LSB
Number of Channels1
Resolution (Bits)12;-
Interface TypeSerial

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The DAC8512 is a complete serial input, 12-bit, voltage output digital-to-analog converter designed to operate from a single +5V supply. It contains the DAC, input shift register and latches, reference and a rail-to-rail output amplifier. Built using a CBCMOS process, these monolithic DACs offer the user low cost, and ease of use in +5V only systems.

Coding for the DAC8512 is natural binary with the MSB loaded first. The output op amp can swing to either rail and is set to a range of 0V to +4.095V for a one-millivolt-per-bit resolution. It is capable of sinking and sourcing 5mA. An on-chip reference is laser trimmed to provide an accurate full-scale output voltage of 4.095V.

Serial interface is high speed, three-wire, DSP compatible with data in (SDI), clock (CLK) and load strobe (LD). There is also a chip-select pin for connecting multiple DACs.

A CLR input sets the output to zero scale at power on or upon user demand.

The DAC8512 is specified over the extended industrial (-40°C to +85°C) temperature range. DAC8512s are available in plastic DIPs and SO-8 surface mount packages.

Features

AI Translation
  • Space Saving SO-8 or Mini-DIP Packages
  • Complete, Voltage Output with Internal Reference
  • 1 mV/Bit with 4.095 V Full Scale
  • Single +5 Volt Operation
  • No External Components
  • 3-Wire Serial Data Interface, 20 MHz Data Loading Rate
  • Low Power: 2.5 mW

Applications

AI Translation
  • Portable Instrumentation
  • Digitally Controlled Calibration
  • Servo Controls
  • Process Control Equipment
  • PC Peripherals