ADI DAC8512FSZ-REEL
| Manufacturer | |
| MPN | DAC8512FSZ-REEL |
| LCSC Part # | C662528 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 12-Bit Serial Input Voltage Output DAC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Settling Time | 16us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 1.5mA | |
| Function | Built-in reference source;Integrated buffer;Power-on reset | |
| Integral non - linearity | 0.7LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DAC8512 is a complete serial input, 12-bit, voltage output digital-to-analog converter designed to operate from a single +5V supply. It contains the DAC, input shift register and latches, reference and a rail-to-rail output amplifier. Built using a CBCMOS process, these monolithic DACs offer the user low cost, and ease of use in +5V only systems.
Coding for the DAC8512 is natural binary with the MSB loaded first. The output op amp can swing to either rail and is set to a range of 0V to +4.095V for a one-millivolt-per-bit resolution. It is capable of sinking and sourcing 5mA. An on-chip reference is laser trimmed to provide an accurate full-scale output voltage of 4.095V.
Serial interface is high speed, three-wire, DSP compatible with data in (SDI), clock (CLK) and load strobe (LD). There is also a chip-select pin for connecting multiple DACs.
A CLR input sets the output to zero scale at power on or upon user demand.
The DAC8512 is specified over the extended industrial (-40°C to +85°C) temperature range. DAC8512s are available in plastic DIPs and SO-8 surface mount packages.
Features
- Space Saving SO-8 or Mini-DIP Packages
- Complete, Voltage Output with Internal Reference
- 1 mV/Bit with 4.095 V Full Scale
- Single +5 Volt Operation
- No External Components
- 3-Wire Serial Data Interface, 20 MHz Data Loading Rate
- Low Power: 2.5 mW
Applications
- Portable Instrumentation
- Digitally Controlled Calibration
- Servo Controls
- Process Control Equipment
- PC Peripherals
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.583 | $ 16.58 |
| 10+ | $ 15.804 | $ 158.04 |
| 30+ | $ 14.4536 | $ 433.61 |
| 100+ | $ 13.2754 | $ 1327.54 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Settling Time | 16us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 1.5mA | |
| Function | Built-in reference source;Integrated buffer;Power-on reset | |
| Integral non - linearity | 0.7LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DAC8512 is a complete serial input, 12-bit, voltage output digital-to-analog converter designed to operate from a single +5V supply. It contains the DAC, input shift register and latches, reference and a rail-to-rail output amplifier. Built using a CBCMOS process, these monolithic DACs offer the user low cost, and ease of use in +5V only systems.
Coding for the DAC8512 is natural binary with the MSB loaded first. The output op amp can swing to either rail and is set to a range of 0V to +4.095V for a one-millivolt-per-bit resolution. It is capable of sinking and sourcing 5mA. An on-chip reference is laser trimmed to provide an accurate full-scale output voltage of 4.095V.
Serial interface is high speed, three-wire, DSP compatible with data in (SDI), clock (CLK) and load strobe (LD). There is also a chip-select pin for connecting multiple DACs.
A CLR input sets the output to zero scale at power on or upon user demand.
The DAC8512 is specified over the extended industrial (-40°C to +85°C) temperature range. DAC8512s are available in plastic DIPs and SO-8 surface mount packages.
Features
- Space Saving SO-8 or Mini-DIP Packages
- Complete, Voltage Output with Internal Reference
- 1 mV/Bit with 4.095 V Full Scale
- Single +5 Volt Operation
- No External Components
- 3-Wire Serial Data Interface, 20 MHz Data Loading Rate
- Low Power: 2.5 mW
Applications
- Portable Instrumentation
- Digitally Controlled Calibration
- Servo Controls
- Process Control Equipment
- PC Peripherals
C662528 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

