LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ZW-09-20-G-S-780-230 product image
Images for reference only

Samtec ZW-09-20-G-S-780-230RoHS

Manufacturer
MPN
ZW-09-20-G-S-780-230
LCSC Part #
C6624058
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 9 Position 2.54mm Pitch Single Row Through Hole
Datasheetpdf iconSamtec ZW-09-20-G-S-780-230
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins9P
Contact PlatingGold
Pitch2.54mm
Number of Rows1
ColorBlack
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging7
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4364$ 5.44
200+$ 2.1698$ 433.96
500+$ 2.0968$ 1048.40
1,000+$ 2.0619$ 2061.90
Standard Packaging7/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.