ADI HMC546LP2ETR
| Manufacturer | |
| MPN | HMC546LP2ETR |
| LCSC Part # | C662400 |
| Packaging | DFN-6(2x2) |
| Customer # | |
| Key Attributes | 10WFailsafeGaAsSPDTSwitch,0.2GHzto2.7GHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | DFN-6(2x2) | |
| Frequency range | 200MHz~2.7GHz | |
| Features | Power-off retention/fail-safe protection | |
| Voltage - Supply | 3V | |
| operating temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HMC546LP2E is a failsafe SPDT switch in a leadless DFN surface-mount plastic package for use in transmit/receive and LNA protection applications that require very low distortion and high power handling of up to 10 watts. The HMC546LP2E requires external matching and is suitable for narrow-band applications within 200 MHz to 2700 MHz.
Features
AI Translation
- High input P0.1dB: 40 dBm Tx
- Low insertion loss: 0.4 dB
- High input IP3: 67 dBm
- Positive control: 0 V low control; 3 V to 8 V high control
- Failsafe operation: Tx is on when no dc power is applied
Applications
AI Translation
- LNA protection
- WiMAX
- WiBro
- Cellular
- PCS
- 3G
- TD - SCDMA infrastructure
- Private mobile radio
- Public safety handsets
- Automotive telematics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.5474 | $ 6.55 |
| 200+ | $ 2.5344 | $ 506.88 |
| 500+ | $ 2.4449 | $ 1222.45 |
| 1,000+ | $ 2.4017 | $ 2401.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

