ADI HMC241ATCPZ-EP-R7
| Manufacturer | |
| Mfr. Part # | HMC241ATCPZ-EP-R7 |
| LCSC Part # | C662329 |
| Package | LFCSP-16(3x3) |
| Customer # | |
| Key Attributes | 100MHzto4GHzNonreflectiveSP4TSwitch |
| Description | 100MHz~4GHz 43dB 0.7dB LFCSP-16(3x3) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Package | LFCSP-16(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.606 | $ 10.61 |
10+ | $ 10.2341 | $ 102.34 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$