ADI ADXL312ACPZ-RL
| Manufacturer | |
| MPN | ADXL312ACPZ-RL |
| LCSC Part # | C662296 |
| Packaging | LFCSP-32(5x5) |
| Customer # | |
| Key Attributes | 3-Axis Digital Accelerometer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Output Bits | 13bit | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Features | Motion event detection | |
| Standby Current | 100nA | |
| Acceleration Measurement Range (MAX) | ±12g |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADXL312 is a small, thin, low power, 3 - axis accelerometer with high resolution (13 - bit) measurement up to ±12g. Digital output data is formatted as 16 - bit twos complement and is accessible through either a serial port interface (SPI) (3 - or 4 - wire) or I²C digital interface. The ADXL312 is well suited for car alarm or black box applications. It measures the static acceleration of gravity in tilt - sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (2.9mg/LSB) enables resolution of inclination changes of as little as 0.25°. A built - in FIFO facilitates using oversampling techniques to improve resolution to as little as 0.05° of inclination. Several special sensing functions are provided. Activity and inactivity sensing detects the presence or absence of motion and whether the acceleration on any axis exceeds a user - set level. These functions can be mapped to interrupt output pins. An integrated 32 level FIFO can be used to store data to minimize host processor intervention. Low power modes enable intelligent motion - based power management with threshold sensing and active acceleration measurement at extremely low power dissipation. The ADXL312 is supplied in a small, thin 5mm×5mm×1.45mm, 32 - lead, LFCSP package.
Features
- Ultralow power: as low as 57 μA in measurement mode and 0.1 μA in standby mode at V₅ = 3.3V (typical)
- Power consumption scales automatically with bandwidth
- User - selectable resolution
- Fixed 10 - bit resolution
- Full resolution, where resolution increases with g range, up to 13 - bit resolution at ±12g (maintaining 2.9mg/LSB scale factor in all g ranges)
- Embedded FIFO technology minimizes host processor load
- Built - in motion detection functions for activity/inactivity monitoring
- Supply and I/O voltage range: 2.0V to 3.6V
- SPI (3 - and 4 - wire) and I²C digital interfaces
- Flexible interrupt modes mappable to either interrupt pin
- Measurement ranges selectable via serial command
- Bandwidth selectable via serial command
- Wide temperature range (- 40 to +105℃)
- 10,000 g shock survival
- Pb free/RoHS compliant
- Small and thin: 5mm×5mm×1.45mm LFCSP package
- Qualified for automotive applications
Applications
- Car alarm
- Hill start aid (HSA)
- Electronic parking brake
- Data recorder (black box)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.9038 | $ 8.90 |
| 10+ | $ 7.6622 | $ 76.62 |
| 30+ | $ 6.9065 | $ 207.20 |
| 100+ | $ 6.2714 | $ 627.14 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Output Bits | 13bit | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Features | Motion event detection | |
| Standby Current | 100nA | |
| Acceleration Measurement Range (MAX) | ±12g |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADXL312 is a small, thin, low power, 3 - axis accelerometer with high resolution (13 - bit) measurement up to ±12g. Digital output data is formatted as 16 - bit twos complement and is accessible through either a serial port interface (SPI) (3 - or 4 - wire) or I²C digital interface. The ADXL312 is well suited for car alarm or black box applications. It measures the static acceleration of gravity in tilt - sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (2.9mg/LSB) enables resolution of inclination changes of as little as 0.25°. A built - in FIFO facilitates using oversampling techniques to improve resolution to as little as 0.05° of inclination. Several special sensing functions are provided. Activity and inactivity sensing detects the presence or absence of motion and whether the acceleration on any axis exceeds a user - set level. These functions can be mapped to interrupt output pins. An integrated 32 level FIFO can be used to store data to minimize host processor intervention. Low power modes enable intelligent motion - based power management with threshold sensing and active acceleration measurement at extremely low power dissipation. The ADXL312 is supplied in a small, thin 5mm×5mm×1.45mm, 32 - lead, LFCSP package.
Features
- Ultralow power: as low as 57 μA in measurement mode and 0.1 μA in standby mode at V₅ = 3.3V (typical)
- Power consumption scales automatically with bandwidth
- User - selectable resolution
- Fixed 10 - bit resolution
- Full resolution, where resolution increases with g range, up to 13 - bit resolution at ±12g (maintaining 2.9mg/LSB scale factor in all g ranges)
- Embedded FIFO technology minimizes host processor load
- Built - in motion detection functions for activity/inactivity monitoring
- Supply and I/O voltage range: 2.0V to 3.6V
- SPI (3 - and 4 - wire) and I²C digital interfaces
- Flexible interrupt modes mappable to either interrupt pin
- Measurement ranges selectable via serial command
- Bandwidth selectable via serial command
- Wide temperature range (- 40 to +105℃)
- 10,000 g shock survival
- Pb free/RoHS compliant
- Small and thin: 5mm×5mm×1.45mm LFCSP package
- Qualified for automotive applications
Applications
- Car alarm
- Hill start aid (HSA)
- Electronic parking brake
- Data recorder (black box)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |



