ADI ADXL1001BCPZ-RL7
| Manufacturer | |
| MPN | ADXL1001BCPZ-RL7 |
| LCSC Part # | C662286 |
| Packaging | LFCSP-32(5x5) |
| Customer # | |
| Key Attributes | Low Noise, High Frequency MEMS Accelerometers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Output Bits | - | |
| Accelerometer Sensing Axis | - | |
| Cache Size | - | |
| Features | - | |
| Standby Current | 225uA | |
| Acceleration Measurement Range (MAX) | ±100g |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADXL1001/ADXL1002 deliver ultralow noise density over an extended frequency range with two full - scale range options, and are optimized for industrial condition monitoring. The ADXL1001 (±100g) and the ADXL1002 (±50g) have typical noise densities of 30μg / √Hz and 25μg / √Hz, respectively. Both accelerometer devices have stable and repeatable sensitivity, which is immune to external shocks up to 10,000g. ADXL1001/ADXL1002 have an integrated full electrostatic self test (ST) function and an overrange (OR) indicator that allow advanced system level features and are useful for embedded applications. With low power and single - supply operation of 3.3V to 5.25V, the ADXL1001/ADXL1002 also enable wireless sensing product design. The ADXL1001/ADXL1002 are available in a 5mm×5mm×1.80mm LFCSP package, and are rated for operation over a - 40℃ to +125℃ temperature range.
Features
- Single in plane axis accelerometer with analog output
- Linear frequency response range from dc to 11 kHz (3 dB point)
- Resonant frequency of 21 kHz
- Ultralow noise density 30μg / √Hz in ±100g range (ADXL1001) 25μg / √Hz in ±50g range (ADXL1002)
- Overrange sensing plus dc coupling allows fast recovery time
- Complete electromechanical self - test
- Sensitivity performance
- Sensitivity stability over temperature 5%
- Linearity to ±0.1% of full - scale range
- Cross axis sensitivity ±1% (ZX), ±1% (YX)
- Single - supply operation
- Output voltage ratiometric to supply
- Low power consumption 1.0mA
- Power saving standby operation mode with fast recovery
- RoHS compliant
-
- 40℃ to +125℃ temperature range
- 5mm×5mm×1.80mm LFCSP package
Applications
- Condition monitoring
- Predictive maintenance
- Asset health
- Test and measurement
- Health usage monitoring system (HUMS)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 54.996 | $ 55.00 |
| 3+ | $ 52.476 | $ 157.43 |
| 30+ | $ 49.9382 | $ 1498.15 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Output Bits | - | |
| Accelerometer Sensing Axis | - | |
| Cache Size | - | |
| Features | - | |
| Standby Current | 225uA | |
| Acceleration Measurement Range (MAX) | ±100g |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADXL1001/ADXL1002 deliver ultralow noise density over an extended frequency range with two full - scale range options, and are optimized for industrial condition monitoring. The ADXL1001 (±100g) and the ADXL1002 (±50g) have typical noise densities of 30μg / √Hz and 25μg / √Hz, respectively. Both accelerometer devices have stable and repeatable sensitivity, which is immune to external shocks up to 10,000g. ADXL1001/ADXL1002 have an integrated full electrostatic self test (ST) function and an overrange (OR) indicator that allow advanced system level features and are useful for embedded applications. With low power and single - supply operation of 3.3V to 5.25V, the ADXL1001/ADXL1002 also enable wireless sensing product design. The ADXL1001/ADXL1002 are available in a 5mm×5mm×1.80mm LFCSP package, and are rated for operation over a - 40℃ to +125℃ temperature range.
Features
- Single in plane axis accelerometer with analog output
- Linear frequency response range from dc to 11 kHz (3 dB point)
- Resonant frequency of 21 kHz
- Ultralow noise density 30μg / √Hz in ±100g range (ADXL1001) 25μg / √Hz in ±50g range (ADXL1002)
- Overrange sensing plus dc coupling allows fast recovery time
- Complete electromechanical self - test
- Sensitivity performance
- Sensitivity stability over temperature 5%
- Linearity to ±0.1% of full - scale range
- Cross axis sensitivity ±1% (ZX), ±1% (YX)
- Single - supply operation
- Output voltage ratiometric to supply
- Low power consumption 1.0mA
- Power saving standby operation mode with fast recovery
- RoHS compliant
-
- 40℃ to +125℃ temperature range
- 5mm×5mm×1.80mm LFCSP package
Applications
- Condition monitoring
- Predictive maintenance
- Asset health
- Test and measurement
- Health usage monitoring system (HUMS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |



