NTE Electronics NTE7430
| Manufacturer | |
| MPN | NTE7430 |
| LCSC Part # | C6622701 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | 6mA 4.75V~5.25V 22ns@5V,15pF PDIP-14 Gates and Inverters |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-14 | |
| Logic Family | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.4V | |
| Quiescent Current(Iq) | 6mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 1;8 | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 22ns@5V,15pF | |
| Current - Output Low(IOL) | 16mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-14 | |
| Logic Family | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.4V | |
| Quiescent Current(Iq) | 6mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 1;8 | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 22ns@5V,15pF | |
| Current - Output Low(IOL) | 16mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE7430 contains a single 8-input NAND gate in a 14-pin plastic DIP.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9778 | $ 1.98 |
| 200+ | $ 0.7896 | $ 157.92 |
| 500+ | $ 0.7639 | $ 381.95 |
| 1,000+ | $ 0.7502 | $ 750.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-14 | |
| Logic Family | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.4V | |
| Quiescent Current(Iq) | 6mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 1;8 | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 22ns@5V,15pF | |
| Current - Output Low(IOL) | 16mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-14 | |
| Logic Family | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.4V | |
| Quiescent Current(Iq) | 6mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 1;8 | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 22ns@5V,15pF | |
| Current - Output Low(IOL) | 16mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE7430 contains a single 8-input NAND gate in a 14-pin plastic DIP.
C6622701 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

