LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE3097 product image
Images for reference only

NTE Electronics NTE3097RoHS

Manufacturer
MPN
NTE3097
LCSC Part #
C6622585
Packaging
DIP-6
Customer #
Key Attributes
2000V/us 400V 60mA 1.3V DIP-6 Triac, SCR Output Optoisolators RoHS
Datasheetpdf iconNTE Electronics NTE3097
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.362$ 12.36
200+$ 4.933$ 986.60
500+$ 4.7678$ 2383.90
1,000+$ 4.6875$ 4687.50
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerNTE Electronics
PackagingDIP-6
Number of Channels1
Power Dissipation250mW
Static dv/dt2000V/us
Output Current(It(rms))-
Load Voltage400V
FeaturesZero-crossing trigger
Holding Current (Ih)100uA
Isolation Voltage(Vrms)7.5kV
Operating Temperature-40℃~+85℃
Forward Current60mA
Current - Surge(Itsm)1A
Output TypeTRIAC
Voltage - Forward(Vf)1.3V
Number of terminals6
Zero Crossing CircuitYes

Introduction

AI Translation

The NTE3097 and NTE3097−1 are an optoisolator in a 6−Lead DIP type package and contains a gallium arsenide IRED optically coupled to a monolithic silicon detector performing the function of a Zero Voltage Crossing bilateral TRIAC Driver. This device is designed for use with a TRIAC in the interface of logic systems to equipment powered from 240VAC lines such as solid−state relays, industrial controls, motors, solenoids, and consumer appliances, etc.

Features

AI Translation
  • Simplifies Logic Control of 240VAC Power
  • Zero Voltage Crossing
  • High Breakdown Voltage: VDRM = 400V Min
  • High Isolation Voltage: V1S0 = 7500V Guaranteed
  • Small, Economical 6−Lead DIP Package dv/dt of 2000V/μs Typ., 1000V/μs Guaranteed