NTE Electronics NTE3037
| Manufacturer | |
| MPN | NTE3037 |
| LCSC Part # | C6622575 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 50mA 40V 200uA Through Hole Phototransistors |
| Datasheet | NTE Electronics NTE3037 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 40V | |
| Peak Wavelength | - | |
| Viewing Angle | - | |
| Dark Current | 200uA | |
| Operating Temperature | -30℃~+125℃ | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 40V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | - | |
| Viewing Angle | - | |
| Dark Current | 200uA | |
| Operating Temperature | -30℃~+125℃ | |
| Pd - Power Dissipation | 150mW |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NTE3037 is designed for counters, industrial and process control, sorters, switching, and logic control applications. The device is housed in a TO-18 package with a dome glass cover.
Features
AI Translation
- High sensitivity
- Base contact externally accessible
- Saturation level directly compatible with most TTL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.6063 | $ 13.61 |
| 200+ | $ 5.4301 | $ 1086.02 |
| 500+ | $ 5.2482 | $ 2624.10 |
| 1,000+ | $ 5.1588 | $ 5158.80 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 40V | |
| Peak Wavelength | - | |
| Viewing Angle | - | |
| Dark Current | 200uA | |
| Operating Temperature | -30℃~+125℃ | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 40V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | - | |
| Viewing Angle | - | |
| Dark Current | 200uA | |
| Operating Temperature | -30℃~+125℃ | |
| Pd - Power Dissipation | 150mW |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NTE3037 is designed for counters, industrial and process control, sorters, switching, and logic control applications. The device is housed in a TO-18 package with a dome glass cover.
Features
AI Translation
- High sensitivity
- Base contact externally accessible
- Saturation level directly compatible with most TTL
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

