ADI ADV7280ABCPZ-M-RL
| Manufacturer | |
| MPN | ADV7280ABCPZ-M-RL |
| LCSC Part # | C662251 |
| Packaging | LFCSP-32(5x5) |
| Customer # | |
| Key Attributes | 10-Bit, 4x Oversampled SDTV Video Decoder with Deinterlacer |
| Datasheet | ADI ADV7280ABCPZ-M-RL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~1.89V;2.97V~3.63V | |
| Type | Decoder | |
| Interface | I2C | |
| Data Rate | 432Mbps | |
| Features | Anti-aliasing / reconstruction filter;Video format detection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~1.89V;2.97V~3.63V |
| Type | Description | |
|---|---|---|
| Type | Decoder | |
| Interface | I2C | |
| Data Rate | 432Mbps | |
| Features | Anti-aliasing / reconstruction filter;Video format detection |
Introduction
The ADV7280A is a versatile one-chip, multiformat video decoder that automatically detects standard analog baseband video signals and converts them into YCrCb 4:2:2 component video data streams. The analog input of the ADV7280A is designed for singleended input video signals. It features an input mux (4-channel on ADV7280A, 8-channel on ADV7280A-M) and a single 10-bit analog-to-digital converter (ADC). The standard definition processor (SDP) in the ADV7280A automatically detects PAL, NTSC and SECAM standards in the form of composite, S-Video (Y/C) and component. The analog video is converted into a 4:2:2 component video data stream that is output either via an 8-bit ITU-R BT.656 standard compatible interface (ADV7280A) or via a MIPI CSI-2 Tx (hereafter referred to as MIPI Tx) interface (ADV7280A-M). The ADV7280A also features a deinterlacer for interlaced to progressive (I²P) conversion. The ADV7280A is provided in a space-saving LFCSP surfacemount, RoHS compliant package. The ADV7280A is offered in an automotive grade rated over the -40℃ to +105℃ temperature range, as well as a -40℃ to +85℃ temperature range, making the device ideal for automotive, industrial, and consumer applications.
Features
- Worldwide NTSC/PAL/SECAM color demodulation support
- One 10-bit ADC, 4x oversampling per channel for CVBS, Y/C, and YPrPb modes
- Analog video input channels with on-chip antialiasing filter ADV7280A: up to 4 input channels ADV7280A-M: up to 8 input channels
- Video input support for CVBS (composite), S-Video (Y/C), and YPrPb (component)
- NTSC/PAL/SECAM autodetection
- Up to 1.47 V common-mode input range solution
- Excellent common-mode noise rejection capabilities
- 5-line adaptive 2D comb filter and CTI video enhancement
- Integrated AGC with adaptive peak white mode
- Fast switching capability
- Integrated I2P video output converter (deinterlacer)
- ACE
- Downdither (8-bit to 6-bit)
- Rovi copy protection detection
- MIPI CSI-2 output interface (ADV7280A-M)
- 8-bit ITU-R BT.656 YCrCb 4:2:2 output and HS, VS, or field synchronization (ADV7280A)
- Full featured VBI data slicer with WST support
- Power-down mode available
- 2-wire, I²C -compatible serial interface
- Qualified for automotive applications
- -40℃ to +105℃ temperature grade
- 32-lead, 5 mmx5 mm, RoHS compliant LFCSP
Applications
- Advanced driver assistance
- Automotive infotainment
- DVRs for video security
- Media players
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.9459 | $ 17.95 |
| 10+ | $ 17.1041 | $ 171.04 |
| 30+ | $ 15.6482 | $ 469.45 |
| 100+ | $ 14.3763 | $ 1437.63 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~1.89V;2.97V~3.63V | |
| Type | Decoder | |
| Interface | I2C | |
| Data Rate | 432Mbps | |
| Features | Anti-aliasing / reconstruction filter;Video format detection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~1.89V;2.97V~3.63V |
| Type | Description | |
|---|---|---|
| Type | Decoder | |
| Interface | I2C | |
| Data Rate | 432Mbps | |
| Features | Anti-aliasing / reconstruction filter;Video format detection |
Introduction
The ADV7280A is a versatile one-chip, multiformat video decoder that automatically detects standard analog baseband video signals and converts them into YCrCb 4:2:2 component video data streams. The analog input of the ADV7280A is designed for singleended input video signals. It features an input mux (4-channel on ADV7280A, 8-channel on ADV7280A-M) and a single 10-bit analog-to-digital converter (ADC). The standard definition processor (SDP) in the ADV7280A automatically detects PAL, NTSC and SECAM standards in the form of composite, S-Video (Y/C) and component. The analog video is converted into a 4:2:2 component video data stream that is output either via an 8-bit ITU-R BT.656 standard compatible interface (ADV7280A) or via a MIPI CSI-2 Tx (hereafter referred to as MIPI Tx) interface (ADV7280A-M). The ADV7280A also features a deinterlacer for interlaced to progressive (I²P) conversion. The ADV7280A is provided in a space-saving LFCSP surfacemount, RoHS compliant package. The ADV7280A is offered in an automotive grade rated over the -40℃ to +105℃ temperature range, as well as a -40℃ to +85℃ temperature range, making the device ideal for automotive, industrial, and consumer applications.
Features
- Worldwide NTSC/PAL/SECAM color demodulation support
- One 10-bit ADC, 4x oversampling per channel for CVBS, Y/C, and YPrPb modes
- Analog video input channels with on-chip antialiasing filter ADV7280A: up to 4 input channels ADV7280A-M: up to 8 input channels
- Video input support for CVBS (composite), S-Video (Y/C), and YPrPb (component)
- NTSC/PAL/SECAM autodetection
- Up to 1.47 V common-mode input range solution
- Excellent common-mode noise rejection capabilities
- 5-line adaptive 2D comb filter and CTI video enhancement
- Integrated AGC with adaptive peak white mode
- Fast switching capability
- Integrated I2P video output converter (deinterlacer)
- ACE
- Downdither (8-bit to 6-bit)
- Rovi copy protection detection
- MIPI CSI-2 output interface (ADV7280A-M)
- 8-bit ITU-R BT.656 YCrCb 4:2:2 output and HS, VS, or field synchronization (ADV7280A)
- Full featured VBI data slicer with WST support
- Power-down mode available
- 2-wire, I²C -compatible serial interface
- Qualified for automotive applications
- -40℃ to +105℃ temperature grade
- 32-lead, 5 mmx5 mm, RoHS compliant LFCSP
Applications
- Advanced driver assistance
- Automotive infotainment
- DVRs for video security
- Media players
C662251 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADV7280AWBCPZ-M-RL | ADI | LFCSP-32(5x5) | 5 | $ 117.4435 | ||
| ADV7282WBCPZ-M | ADI | LFCSP-32(5x5) | 1 | $ 23.3402 | ||
| ADV7280ABCPZ-M | ADI | LFCSP-32(5x5) | 0 | $ 25.3602 | ||
| ADV7280AWBCPZ-M | ADI | LFCSP-32(5x5) | 0 | $ 45.1787 |



