LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADP3335ACPZ-5-R7 product image
  • ADP3335ACPZ-5-R7 thumbnail 1
  • ADP3335ACPZ-5-R7 thumbnail 2
  • ADP3335ACPZ-5-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADP3335ACPZ-5-R7RoHS

Manufacturer
MPN
ADP3335ACPZ-5-R7
LCSC Part #
C662214
Packaging
LFCSP-8(3x3)
Customer #
Key Attributes
High Accuracy, Ultralow lQ, 5 - 500 mA anyCAP Low Dropout Regulator
Datasheetpdf iconADI ADP3335ACPZ-5-R7
In-Stock: 63
63 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.3971$ 5.40
10+$ 4.661$ 46.61
30+$ 4.2107$ 126.32
100+$ 3.8355$ 383.55
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingLFCSP-8(3x3)
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)80uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage12V
Output TypeFixed
FeaturesNoise bypass terminal;Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADP3335 is a member of the ADP333x family of precision, low dropout, anyCAP voltage regulators. It operates with an input voltage range of 2.6 V to 12 V, and delivers a continuous load current up to 500 mA. The ADP3335 stands out from conventional low dropout regulators (LDOs) by using an enhanced process enabling it to offer performance advantages beyond its competition. Its patented design requires only a 1.0 μF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance (ESR), and is stable with any good quality capacitor—including ceramic (MLCC) types for space-restricted applications. The ADP3335 achieves exceptional accuracy of ±0.9% at room temperature and ±1.8% over temperature, line, and load. The dropout voltage of the ADP3335 is only 200 mV (typical) at 500 mA. This device also includes a safety current limit, thermal overload protection, and a shutdown feature. In shutdown mode, the ground current is reduced to less than 1 μA. The ADP3335 has a low quiescent current of 80 μA (typical) in light load situations.

Features

AI Translation
  • High accuracy over line and load: ±0.9% at 25°C, ±1.8% over temperature
  • Ultralow dropout voltage: 200 mV (typical) at 500 mA
  • Requires only C₀ = 1.0 μF for stability
  • anyCAP = stable with any type of capacitor (including MLCC)
  • Current and thermal limiting
  • Low noise
  • Low shutdown current: <10 nA (typical)
  • 2.6 V to 12 V supply range
  • -40°C to +85°C ambient temperature range

Applications

AI Translation
  • PCMCIA cards
  • Cellular phones
  • Camcorders, cameras
  • Networking systems, DSL/cable modems
  • Cable set-top box
  • MP3/CD players
  • DSP supplies