ADI HMC194AMS8ETR
| Manufacturer | |
| MPN | HMC194AMS8ETR |
| LCSC Part # | C662135 |
| Packaging | MSOP-8-3mm |
| Customer # | |
| Key Attributes | GaAs MMIC SPDT Switch DC - 3 GHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-3mm | |
| Frequency range | 0Hz~3GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 3V~7V | |
| P1dB | 28dBm | |
| operating temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HMC194AMS8 & HMC194AMS8E are low-cost SPDT switches in 8-lead MSOP packages for use in applications which require high isolation between two RF paths. The devices can control signals from DC to 3 GHz and have been optimized to provide extremely high isolation with minimal insertion loss in medium and low power applications. On chip circuitry allows positive voltage control operation at very low DC currents with control inputs compatible with CMOS and most TTL logic families. RF1 and RF2 are reflective opens when “OFF”.
Features
- Ultra Small Package: MSOP8
- High Isolation: 50 dB
- Positive Control: 0/+3V to 0/+7V
Applications
- Cellular/PCS Base Stations
- Portable Wireless
- MMDS & WirelessLAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.5203$ 6.1291 | $ 6.13 |
| 10+ | $ 5.7116$ 5.3689 | $ 53.69 |
| 30+ | $ 5.2192$ 4.9061 | $ 147.18 |
| 100+ | $ 4.417$ 4.1520 | $ 415.20 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-3mm | |
| Frequency range | 0Hz~3GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 3V~7V | |
| P1dB | 28dBm | |
| operating temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HMC194AMS8 & HMC194AMS8E are low-cost SPDT switches in 8-lead MSOP packages for use in applications which require high isolation between two RF paths. The devices can control signals from DC to 3 GHz and have been optimized to provide extremely high isolation with minimal insertion loss in medium and low power applications. On chip circuitry allows positive voltage control operation at very low DC currents with control inputs compatible with CMOS and most TTL logic families. RF1 and RF2 are reflective opens when “OFF”.
Features
- Ultra Small Package: MSOP8
- High Isolation: 50 dB
- Positive Control: 0/+3V to 0/+7V
Applications
- Cellular/PCS Base Stations
- Portable Wireless
- MMDS & WirelessLAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



