ADI DAC8426EPZ
| Hersteller | |
| Herst.-Teilenr. | DAC8426EPZ |
| LCSC-Nr. | C662078 |
| Verp. | PDIP-20 |
| Kundennummer | |
| Hauptmerkm. | Quad 8bit Voltage Out CMOS DAC |
| Datenblatt | ADI DAC8426EPZ |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 8 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | ADI | |
| Verp. | PDIP-20 | |
| Settling Time | 3us | |
| Quiescent Current (Iq) | 6mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 13.5V~16.5V | |
| Function | Built-in reference source;Integrated buffer;Output short-circuit protection;Bipolar output | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | Parallel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | ADI | |
| Verp. | PDIP-20 | |
| Settling Time | 3us | |
| Quiescent Current (Iq) | 6mA | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 13.5V~16.5V | |
| Function | Built-in reference source;Integrated buffer;Output short-circuit protection;Bipolar output | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | Parallel |
Beschreibung
The DAC8426 is a complete quad voltage output D/A converter with internal reference. This product fits directly into any existing 7226 socket where the user currently has a 10 V external reference. The external reference is no longer necessary. The internal reference of the DAC8426 is laser-trimmed to ±0.4% offering a 25 ppm/°C temperature coefficient and 5 mA of external load driving capability. The DAC8426 contains four 8-bit voltage-output CMOS D/A converters on a single chip. A 10 V output bandgap reference sets the output full-scale voltage. The circuit also includes four input latches and interface control logic. One of the four latches, selected by the address inputs, is loaded from the 8-bit data bus input when the write strobe is active low. All digital inputs are TTL/CMOS (5 V) compatible. The on-board amplifiers can drive up to 10 mA from either a single or dual supply. The on-board reference that is always connected to the internal DACs has 5 mA available to drive external devices. Its compact size, low power, and economical cost-per-channel, make the DAC8426 attractive for applications requiring multiple D/A converters without sacrificing circuit-board space. System reliability is also increased due to reduced parts count. PMI’s advanced oxide-based, silicon-gate, CMOS process allows the DAC8426’s analog and digital circuitry to be manufactured on the same chip. This, coupled with PMI’s highly stable thin-film R-2R resistor ladder, aids in matching and temperature tracking between DACs.
Merkmale
- No Adjustments Required, Total Error ± 1 LSB Max Over Temperature
- Four Voltage-Output DACs on a Single Chip
- Internal 10 V Bandgap Reference
- Operates from Single +15 V Supply
- Fast 50 ns Data Load Time, All Temperatures
- Pin-for-Pin Replacement for PM-7226 and AD7226, Eliminates External Reference
Anwendungen
- Process Controls
- Multichannel Microprocessor Controlled: System Calibration
- Op Amp Offset and Gain Adjust
- Level and Threshold Setting
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 66.5637 | $ 66.56 |
| 200+ | $ 25.759 | $ 5151.80 |
| 500+ | $ 24.8545 | $ 12427.25 |
| 1,000+ | $ 24.4069 | $ 24406.90 |
Standardgehäuse18/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | ADI | |
| Verp. | PDIP-20 | |
| Settling Time | 3us | |
| Quiescent Current (Iq) | 6mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 13.5V~16.5V | |
| Function | Built-in reference source;Integrated buffer;Output short-circuit protection;Bipolar output | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | Parallel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | ADI | |
| Verp. | PDIP-20 | |
| Settling Time | 3us | |
| Quiescent Current (Iq) | 6mA | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 13.5V~16.5V | |
| Function | Built-in reference source;Integrated buffer;Output short-circuit protection;Bipolar output | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | Parallel |
Beschreibung
The DAC8426 is a complete quad voltage output D/A converter with internal reference. This product fits directly into any existing 7226 socket where the user currently has a 10 V external reference. The external reference is no longer necessary. The internal reference of the DAC8426 is laser-trimmed to ±0.4% offering a 25 ppm/°C temperature coefficient and 5 mA of external load driving capability. The DAC8426 contains four 8-bit voltage-output CMOS D/A converters on a single chip. A 10 V output bandgap reference sets the output full-scale voltage. The circuit also includes four input latches and interface control logic. One of the four latches, selected by the address inputs, is loaded from the 8-bit data bus input when the write strobe is active low. All digital inputs are TTL/CMOS (5 V) compatible. The on-board amplifiers can drive up to 10 mA from either a single or dual supply. The on-board reference that is always connected to the internal DACs has 5 mA available to drive external devices. Its compact size, low power, and economical cost-per-channel, make the DAC8426 attractive for applications requiring multiple D/A converters without sacrificing circuit-board space. System reliability is also increased due to reduced parts count. PMI’s advanced oxide-based, silicon-gate, CMOS process allows the DAC8426’s analog and digital circuitry to be manufactured on the same chip. This, coupled with PMI’s highly stable thin-film R-2R resistor ladder, aids in matching and temperature tracking between DACs.
Merkmale
- No Adjustments Required, Total Error ± 1 LSB Max Over Temperature
- Four Voltage-Output DACs on a Single Chip
- Internal 10 V Bandgap Reference
- Operates from Single +15 V Supply
- Fast 50 ns Data Load Time, All Temperatures
- Pin-for-Pin Replacement for PM-7226 and AD7226, Eliminates External Reference
Anwendungen
- Process Controls
- Multichannel Microprocessor Controlled: System Calibration
- Op Amp Offset and Gain Adjust
- Level and Threshold Setting
C662078 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| TLC7226IN | TI | PDIP-20 | 40 | $ 16.8109 | ||
| DAC8426EP | ADI | DIP-20 | 0 | $ 89.1608 | ||
| DAC8426FR | ADI | CDIP-20 | 0 | $ 72.4696 | ||
| AD7226BQ | ADI | CDIP-20 | 0 | $ 63.4197 | ||
| MX7226KN+ | MAXIM | PDIP-20 | 0 | $ 24.5121 | ||
| PM7226AFR | ADI | CERDIP-20 | 0 | $ 29.0482 | ||
| MAX506BCPP+ | MAXIM | PDIP-20 | 0 | $ 18.1828 | ||
| MAX506ACPP+ | MAXIM | PDIP-20 | 0 | $ 52.8648 |

