LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI LT1111CN8#PBF product image
실제 제품과 다를 수 있음

ADI LT1111CN8#PBF

제조업체
제조사 품번
LT1111CN8#PBF
LCSC 번호
C662038
포장
PDIP-8
고객 번호
주요 제원
Micropower DC/DC Converter Adjustable and Fixed 5V, 12V
데이터시트ADI LT1111CN8#PBF
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
재고 있음: 10
10 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가총액
1+$ 12.0845$ 12.08
10+$ 10.2812$ 102.81
30+$ 9.1842$ 275.53
100+$ 8.263$ 826.30
표준 패키지50/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
제조업체ADI
포장PDIP-8
Operating Temperature0℃~+70℃@(TA)
Frequency - Switching54kHz~88kHz
FunctionBuck-Boost
Number of Outputs1
FeaturesAdjustable current limiting
Output TypeAdjustable
TopologyBoost;Buck;Inverting
Operating Voltage2V~30V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current100mA
Quiescent Current300uA
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The LT1111 is a versatile micropower DC/DC converter. The device requires only three external components to deliver a fixed output of 5V or 12V. Supply voltage ranges from 2V to 12V in step-up mode and to 30V in step-down mode. The LT1111 functions equally well in step-up, stepdown, or inverting applications. The LT1111 oscillator is set at 72kHz, optimizing the device to work with off-the-shelf surface mount inductors. The device can deliver 5V at 100mA from a 3V input in step-up mode or 5V at 200mA from a 12V input in stepdown mode. Switch current limit can be programmed with a single resistor. An auxiliary open-collector gain block can be configured as a low-battery detector, linear post regulator, undervoltage lock-out circuit, or error amplifier.

주요 특징

AI 번역
  • Operates at Supply Voltages from 2V to 30V
  • Works with Surface Mount Inductors
  • 72kHz Oscillator
  • Only Three External Components Required
  • Step-Up or Step-Down Mode
  • Low-Battery Detector Comparator On-Chip
  • User Adjustable Current Limit
  • Internal 1A Power Switch
  • Fixed or Adjustable Output Voltage Versions
  • Space Saving 8-Pin MiniDIP or SO-8 Package

응용 분야

AI 번역
  • 3V to 5V, 5V to 12V Converters
  • 9V to 5V, 12V to 5V Converters
  • Remote Controls
  • Peripherals and Add-On Cards
  • Battery Backup Supplies
  • Uninterruptible Supplies
  • Laptop and Palmtop Computers
  • Cellular Telephones
  • Portable Instruments
  • Flash Memory VPP Generators