FMD(Fremont Micro Devices) FT24C08A-USG-B
| Manufacturer | FMD(Fremont Micro Devices)Asian Brands |
| MPN | FT24C08A-USG-B |
| LCSC Part # | C6620259 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low Power I2C Interface Serial EEPROM |
| Datasheet | FMD(Fremont Micro Devices) FT24C08A-USG-B |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.8V~5.5V;3mA | |
| Clock Frequency | 1MHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.8V~5.5V;3mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The FT24C04A/08A/16A series are 4096/8192/16384 bits of serial Electrical Erasable and Programmable Read Only Memory, commonly known as EEPROM. They are organized as 512/1024/2048 words of 8 bits (1 byte) each. The devices are fabricated with proprietary advanced CMOS process for low power and low voltage applications. These devices are available in standard 8-lead DIP, 8-lead SOP, 8-lead TSSOP, 8-lead DFN, 8-lead MSOP, and 5-lead SOT23/TSOT-23 packages. A standard 2-wire serial interface is used to address all read and write functions. Our extended VCC range (1.8V to 5.5V) devices enables wide spectrum of applications.
Features
- Low voltage and low power operations: FT24C04A/08A/16A: VCC = 1.8V to 5.5V. Maximum Standby current < 1μA (typically 0.02μA and 0.06μA @ 1.8V and 5.5V respectively).
- 16 bytes page write mode.
- Partial page write operation allowed.
- Internally organized: 512x8 (4K), 1024x8 (8K), 2048x8 (16K).
- Standard 2-wire bi-directional serial interface.
- Schmitt trigger, filtered inputs for noise protection.
- Self-timed Write Cycle (5ms maximum).
- 1 MHz (5V), 400 kHz (1.8V, 2.5V, 2.7V) Compatibility.
- Automatic erase before write operation.
- Write protect pin for hardware data protection.
- High reliability: typically 1,000,000 cycles endurance.
- 100 years data retention.
- Industrial temperature range (-40℃ to 85℃).
- Standard 8-pin DIP/SOP/TSSOP/DFN/MSOP and 5-pin SOT-23/TSOT-23 Pb-free packages.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2534 | $ 0.25 |
| 200+ | $ 0.1012 | $ 20.24 |
| 500+ | $ 0.0978 | $ 48.90 |
| 1,000+ | $ 0.0961 | $ 96.10 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.8V~5.5V;3mA | |
| Clock Frequency | 1MHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.8V~5.5V;3mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The FT24C04A/08A/16A series are 4096/8192/16384 bits of serial Electrical Erasable and Programmable Read Only Memory, commonly known as EEPROM. They are organized as 512/1024/2048 words of 8 bits (1 byte) each. The devices are fabricated with proprietary advanced CMOS process for low power and low voltage applications. These devices are available in standard 8-lead DIP, 8-lead SOP, 8-lead TSSOP, 8-lead DFN, 8-lead MSOP, and 5-lead SOT23/TSOT-23 packages. A standard 2-wire serial interface is used to address all read and write functions. Our extended VCC range (1.8V to 5.5V) devices enables wide spectrum of applications.
Features
- Low voltage and low power operations: FT24C04A/08A/16A: VCC = 1.8V to 5.5V. Maximum Standby current < 1μA (typically 0.02μA and 0.06μA @ 1.8V and 5.5V respectively).
- 16 bytes page write mode.
- Partial page write operation allowed.
- Internally organized: 512x8 (4K), 1024x8 (8K), 2048x8 (16K).
- Standard 2-wire bi-directional serial interface.
- Schmitt trigger, filtered inputs for noise protection.
- Self-timed Write Cycle (5ms maximum).
- 1 MHz (5V), 400 kHz (1.8V, 2.5V, 2.7V) Compatibility.
- Automatic erase before write operation.
- Write protect pin for hardware data protection.
- High reliability: typically 1,000,000 cycles endurance.
- 100 years data retention.
- Industrial temperature range (-40℃ to 85℃).
- Standard 8-pin DIP/SOP/TSSOP/DFN/MSOP and 5-pin SOT-23/TSOT-23 Pb-free packages.
C6620259 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FT24C08A-USR-B | FMD(Fremont Micro Devices) | SOP-8 | 0 | $ 0.2507 | ||
| FT24C08A-ESR-B | FMD(Fremont Micro Devices) | SOP-8 | 0 | $ 0.0888 |

