ADI LT1027CCN8-5#PBF
| Manufacturer | |
| Mfr. Part # | LT1027CCN8-5#PBF |
| LCSC Part # | C661993 |
| Package | PDIP-8 |
| Customer # | |
| Description | 5V ±0.05% 8V~40V 15mA Fixed PDIP-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Package | PDIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 21.8444 | $ 21.84 |
10+ | $ 20.8248 | $ 208.25 |
30+ | $ 19.0595 | $ 571.79 |
100+ | $ 17.5185 | $ 1751.85 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$