ADI LT1026CN8#PBF
| Manufacturer | |
| MPN | LT1026CN8#PBF |
| LCSC Part # | C661991 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | Inverted 7V~18V 15mA PDIP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Inverted | |
| Frequency - Switching | - | |
| Features | Charge pump / inverting topology switching | |
| Operating Voltage | 4V~10V | |
| Output Voltage | 7V~18V | |
| Output Current | 15mA | |
| Quiescent Current | - | |
| Energy Efficiency | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Inverted | |
| Frequency - Switching | - |
| Type | Description | |
|---|---|---|
| Features | Charge pump / inverting topology switching | |
| Operating Voltage | 4V~10V | |
| Output Voltage | 7V~18V | |
| Output Current | 15mA | |
| Quiescent Current | - | |
| Energy Efficiency | - |
Introduction
The LT1026 is a switched capacitor voltage doubler and inverter on a single monolithic die. Capable of operating from a 4V to 10V input, it provides ±7V to ±18V output. Output currents of over 10mA are available. Two charge pumps first double the input voltage then invert the doubled voltage. Manufactured in bipolar technology, the LT1026 is not susceptible to latchup and generates up to 36V. The LT1026 offers a convenient way of generating additional system voltages without using inductors. Powering interface circuits, op amps or data acquisition circuitry off logic supplies is simplified.
Features
- Generates + and – from Single Input
- Up to ±18V Output
- Only Needs Four 1µF Capacitors
- No Inductors
- 10mA Output Current Minimum
- Operates Down to 4V
- No Latchup
- 8-Pin Minidip
Applications
- Line Drivers
- Op Amp Suppliers
- Battery Splitters
- RS232 Power
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.5444 | $ 10.54 |
| 10+ | $ 10.2095 | $ 102.10 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Inverted | |
| Frequency - Switching | - | |
| Features | Charge pump / inverting topology switching | |
| Operating Voltage | 4V~10V | |
| Output Voltage | 7V~18V | |
| Output Current | 15mA | |
| Quiescent Current | - | |
| Energy Efficiency | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Inverted | |
| Frequency - Switching | - |
| Type | Description | |
|---|---|---|
| Features | Charge pump / inverting topology switching | |
| Operating Voltage | 4V~10V | |
| Output Voltage | 7V~18V | |
| Output Current | 15mA | |
| Quiescent Current | - | |
| Energy Efficiency | - |
Introduction
The LT1026 is a switched capacitor voltage doubler and inverter on a single monolithic die. Capable of operating from a 4V to 10V input, it provides ±7V to ±18V output. Output currents of over 10mA are available. Two charge pumps first double the input voltage then invert the doubled voltage. Manufactured in bipolar technology, the LT1026 is not susceptible to latchup and generates up to 36V. The LT1026 offers a convenient way of generating additional system voltages without using inductors. Powering interface circuits, op amps or data acquisition circuitry off logic supplies is simplified.
Features
- Generates + and – from Single Input
- Up to ±18V Output
- Only Needs Four 1µF Capacitors
- No Inductors
- 10mA Output Current Minimum
- Operates Down to 4V
- No Latchup
- 8-Pin Minidip
Applications
- Line Drivers
- Op Amp Suppliers
- Battery Splitters
- RS232 Power
C661991 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



