LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

ADI LT1022CN8#PBF

Produttore
Cod. Prod.
LT1022CN8#PBF
Cod. LCSC
C661988
Imballo
PDIP-8
Numero Cliente
Attr. chiave
20mA Single-channel 600uV 24V/us 92dB 50pA 7mA 8.5MHz PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Scheda TecnicaADI LT1022CN8#PBF
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreADI
ImballoPDIP-8
Output Current20mA
Number of ChannelsSingle-channel
Vos - Input Offset Voltage600uV
Slew Rate24V/us
Input Offset Current(Ios)20pA
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)92dB
Ib - Input Bias Current50pA
Input Offset Voltage Drift(Vos TC)15uV/℃
Quiescent Current7mA
Gain Bandwidth Product8.5MHz
Features-
Input Voltage Noise Density22nV/√Hz@1kHz
Dual Supply-
Rail to Rail-
Single Supply-

Caratteristiche

Traduzione AI
  • Guaranteed slew rate: 23V/μs min
  • Guaranteed offset voltage: 250μV max
  • -55℃ to 125℃: 750μV max
  • Guaranteed drift: 5μV/℃ max
  • Guaranteed bias current:
    • 70℃, 180pA max
    • 125℃, 4nA max
  • Gain bandwidth product: 8.5MHz typical
  • Settling time to 0.05% (10V step): 0.9μs typical

Applicazioni

Traduzione AI
  • High-speed D/A output amplifier (12-bit, 14-bit, 16-bit)
  • High-speed instrumentation amplifier
  • Fast precision sample-and-hold circuit
  • Voltage-to-frequency converter
  • Logarithmic amplifier
  • High-speed piezoelectric accelerometer
  • High-speed differential input current source
  • Fast precision sample-and-hold circuit