LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1021BCN8-5#PBF product image
Images for reference only

ADI LT1021BCN8-5#PBFRoHS

Manufacturer
MPN
LT1021BCN8-5#PBF
LCSC Part #
C661977
Packaging
PDIP-8
Customer #
Key Attributes
Precision Reference
Datasheetpdf iconADI LT1021BCN8-5#PBF
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 19.7424$ 19.74
30+$ 18.7043$ 561.13
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingPDIP-8
Output Voltage5V
Quiescent Current800uA
Tolerance±0.05%
Voltage - Supply7.2V~40V
Minimum Cathode Current for Regulation-
Reference TypeSeries;Parallel
Noise - 1/10Hz to 10Hz3uVp-p
Output Current10mA
Features-
Noise - 10Hz to 10kHz2.2uVrms
Output TypeFixed
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The LT1021 is a precision reference with ultralow drift and noise, extremely good long term stability and almost total immunity to input voltage variations. The reference output will both source and sink up to 10mA. Three voltages are available: 5V, 7V and 10V. The 7V and 10V units can be used as shunt regulators (two - terminal zeners) with the same precision characteristics as the three - terminal connection. Special care has been taken to minimize thermal regulation effects and temperature induced hysteresis. The LT1021 references are based on a buried zener diode structure that eliminates noise and stability problems associated with surface breakdown devices. Further, a subsurface zener exhibits better temperature drift and time stability than even the best bandgap references. Unique circuit design makes the LT1021 the first IC reference to offer ultralow drift without the use of high power on - chip heaters. The LT1021 - 7 uses no resistive divider to set output voltage, and therefore exhibits the best long term stability and temperature hysteresis. The LT1021 - 5 and LT1021 - 10 are intended for systems requiring a precise 5V or 10V reference with an initial tolerance as low as ±0.05%.

Features

AI Translation
  • Ultralow Drift: 5ppm/°C Max Slope
  • Very Low Noise: <1ppm p.p (0.1Hz to 10Hz)
  • 100% Noise Tested
  • Pin Compatible with Most Bandgap Reference Applications, Including Ref 01, Ref 02, LM368, MC1400 and MC1404 with Greatly Improved Stability, Noise and Drift
  • Trimmed Output Voltage
  • Operates in Series or Shunt Mode
  • Output Sinks and Sources in Series Mode
  • 100dB Ripple Rejection

  • Minimum Input/Output Differential of 1V
  • Available in 5 - Lead Can, N8 and S8 Packages

Applications

AI Translation
  • A/D and D/A Converters
  • Precision Regulators
  • Digital Voltmeters
  • Precision Scales
  • Portable Reference Standard