LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE / Schaffner FN3258-75-34 product image
Images for reference only

TE / Schaffner FN3258-75-34RoHS

Manufacturer
MPN
FN3258-75-34
LCSC Part #
C6619548
Packaging
-
Customer #
Key Attributes
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconTE / Schaffner FN3258-75-34
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 298.053$ 298.05
200+$ 279.932$ 55986.40
500+$ 270.5776$ 135288.80
1,000+$ 265.9556$ 265955.60
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerTE / Schaffner
Packaging-
Filter TypeThree-Phase (Delta)
Voltage - Input277V;480V
Current Rating75A
Mounting TypeBase Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Extremely compact and slim filter design, enabling trouble-free installation even in applications with very limited mounting space.
  • New filter types with safety terminal blocks for quick and easy selection of the most suitable connection method, supporting compliance with application-specific electrical connection concepts.
  • FN 3258 filters ensure compliance with EN 55011 Class A limits over cable lengths of up to 50 m and beyond. In addition, they contribute significantly to meeting Class B conducted emission limits.
  • Filtering at the power input side of electrical equipment substantially improves reliability and conducted immunity.
  • Chokes with excellent saturation resistance and good thermal performance are a key component of the FN 3258 design. As a result, all filters maintain their intended filtering performance even under very noisy application conditions and at full load.

Applications

AI Translation
  • Three-phase variable speed motor drives, servo drives, inverters, and converters
  • Applications incorporating energy conversion equipment, such as machine or process automation systems
  • HVAC equipment, elevators, power supplies, UPS, and other three-phase applications