LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON FC5BQCCMC16.0-T1 product image
Images for reference only

ABRACON FC5BQCCMC16.0-T1RoHS

Manufacturer
MPN
FC5BQCCMC16.0-T1
LCSC Part #
C6619267
Packaging
SMD5032-4P
Customer #
Key Attributes
CRYSTAL 16MHz 20pF SMD
Datasheetpdf iconABRACON FC5BQCCMC16.0-T1
In-Stock: 12
12 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6955$ 1.70
10+$ 1.6586$ 16.59
30+$ 1.634$ 49.02
100+$ 1.6094$ 160.94
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD5032-4P
Frequency Stability±30ppm
Operating Temperature0℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Tolerances down to ±20 PPM
  • Stabilities down to ±10 PPM