LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
ADI HMC903LP3ETR product image
  • HMC903LP3ETR thumbnail 1
  • HMC903LP3ETR thumbnail 2
  • HMC903LP3ETR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI HMC903LP3ETRRoHS

Manufacturer
MPN
HMC903LP3ETR
LCSC Part #
C661910
Packaging
LFCSP-16-EP(3x3)
Customer #
Key Attributes
GaAs, pHEMT, MMIC, Low Noise Amplifier, 6 GHz to 17 GHz
Datasheetpdf iconADI HMC903LP3ETR
In-Stock: 552
552 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 38.7507$ 37.5882$ 37.59
3+$ 36.4789$ 35.3846$ 106.15
30+$ 34.7006$ 33.6596$ 1009.79
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerADI
PackagingLFCSP-16-EP(3x3)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The HMC903LP3E is a self biased, gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic (pHEMT), low noise amplifier (LNA) with an option bias control for IDQ reduction. It is housed in a 16 - lead, 3 mm × 3 mm, LFCSP package. The HMC903LP3E amplifier operates from 6 GHz to 17 GHz, providing 18.5 dB of small signal gain and 1.7 dB noise figure in the 6 GHz to 16 GHz band, and an output IP3 of 25 dBm full band 6 GHz to 17 GHz, while requiring only 80 mA from a 3.5 V supply. The P1dB output power of 14.5 dBm enables the LNA to function as a local oscillator (LO) driver for balanced, I/Q or image reject mixers. The HMC903LP3E also features an input and an output that are dc blocked and internally matched to 50 Ω, making it ideal for high capacity microwave radios and video satellite (VSAT) applications.

Features

AI Translation
  • Low noise figure: 1.7 dB typical at 6 GHz to 16 GHz
  • High gain: 18.5 dB typical at 6 GHz to 16 GHz
  • Output power for 1 dB compression (P1dB): 14.5 dBm typical at 6 GHz to 16 GHz
  • Single - supply voltage: 3.5 V at 80 mA typical
  • Output third - order intercept (IP3): 25 dBm typical
  • 50 Ω matched input/output
  • Self biased with optional bias control for IDQ reduction
  • 16 - lead, 3 mm x 3 mm, LFCSP package

Applications

AI Translation
  • Point to point radios
  • Point to multipoint radios
  • Test instrumentation