LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC587LC4BTR product image
  • HMC587LC4BTR thumbnail 1
  • HMC587LC4BTR thumbnail 2
  • HMC587LC4BTR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI HMC587LC4BTRRoHS

Manufacturer
MPN
HMC587LC4BTR
LCSC Part #
C661873
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
Supports hardware frequency modulation 5GHz~10GHz Radar QFN-24-EP(4x4) RF Misc ICs and Modules RoHS
Datasheetpdf iconADI HMC587LC4BTR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerADI
PackagingQFN-24-EP(4x4)
FeaturesSupports hardware frequency modulation
Frequency Range5GHz~10GHz
FunctionVCO;Buffer Amplifier
ApplicationsRadar

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The HMC587LC4B is a wideband GaAs InGaP Voltage Controlled Oscillator which incorporates the resonator, negative resistance device, and varactor diode. Output power and phase noise performance are excellent over temperature due to the oscillator’s monolithic construction. The Vtune port accepts an analog tuning voltage from 0 to +18 volts. The HMC587LC4B VCO operates from a single +5V supply, consumes only 55 mA of current, and is housed in a RoHS compliant SMT package. This wideband VCO uniquely combines the attributes of ultra small size, low phase noise, low power consumption, and wide tuning range.

Features

AI Translation
  • Wide Tuning Bandwidth
  • Pout: +5 dBm
  • Low SSB Phase Noise: -95 dBc/Hz @ 100 kHz
  • No External Resonator Needed
  • Single Positive Supply: +5V @ 55 mA
  • RoHS Compliant 4x4 mm SMT Package

Applications

AI Translation
  • Industrial/Medical Equipment
  • Test & Measurement Equipment
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 287.4404$ 287.44
30+$ 273.7605$ 8212.82
Standard Packaging100/Full Reel
Better price for more quantity?
$