LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC520ALC4 product image
Images for reference only

ADI HMC520ALC4

Manufacturer
MPN
HMC520ALC4
LCSC Part #
C661869
Packaging
QFN-24-EP(3.9x3.9)
Customer #
Key Attributes
GaAs, MMIC, I/Q Mixer
Datasheetpdf iconADI HMC520ALC4
Alternative Parts1
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 68.9244$ 68.92
30+$ 65.5082$ 1965.25
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Mixers
ManufacturerADI
PackagingQFN-24-EP(3.9x3.9)
FeaturesImage rejection;I/Q quadrature mixing
Voltage - Supply-
Number of Channels2
IP319dBm
LO Frequency Range6GHz~10GHz
IF Frequency Range0MHz~3.5GHz
Isolation(L-R)43dB
RF Frequency Range6GHz~10GHz
Isolation(L-I)25dB
Operating Temperature-40℃~+85℃
Gain/Loss8dB
Noise Figure8.5dB

Introduction

AI Translation

The HMC520A is a compact gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), in-phase quadrature (I/Q) mixer in a 24-terminal, RoHS compliant, ceramic leadless chip carrier (LCC) package. The device can be used as either an image reject mixer or a single sideband upconverter. The mixer uses two standard double balanced mixer cells and a 90° hybrid fabricated in a GaAs, metal semiconductor field effect transistor (MESFET) process. The HMC520A is a smaller alternative to a hybrid style image reject mixer and a single sideband upconverter assembly. The HMC520A eliminates the need for wire bonding, allowing the use of surface-mount manufacturing techniques.

Features

AI Translation
  • RF range: 6 GHz to 10 GHz
  • LO input frequency range: 6 GHz to 10 GHz
  • Conversion loss: 8 dB typical at 6 GHz to 10 GHz
  • Image rejection: 23 dBc typical at 6 GHz to 10 GHz
  • LO to RF isolation: 43 dB typical
  • LO to IF isolation: 25 dB typical
  • Input IP3: 19 dBm typical
  • Input P1dB compression: 10 dBm typical at 7.1 GHz to 8.5 GHz
  • Wide IF frequency range: dc to 3.5 GHz
  • 24-terminal, ceramic leadless chip carrier

Applications

AI Translation
  • Point to point microwave radios
  • Point to multipoint radios
  • Video satellites
  • Digital radios
  • Instrumentation
  • Automatic test equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HMC520ALC4TR-R5ADIQFN-24-EP(3.9x3.9)3$ 54.0257