ADI ADUM7441CRQZ-RL7
| Manufacturer | |
| MPN | ADUM7441CRQZ-RL7 |
| LCSC Part # | C661776 |
| Packaging | QSOP-16-150mil |
| Customer # | |
| Key Attributes | kV RMS Quad-Channel Digital Isolators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | QSOP-16-150mil | |
| Features | Bidirectional signal isolation;Multi-voltage domain interface;Fail-safe output | |
| CMTI(kV/us) | 15kV/us | |
| Propagation Delay(tpd) | 50ns | |
| Number of Forward Channels | 3 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Isolation Voltage(Vrms) | 1000 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADuM7440/ADuM7441/ADuM7442 are 4-channel digital isolators based on iCoupler technology. Combining high speed CMOS and monolithic air core transformer technologies, these isolation components provide outstanding performance characteristics superior to the alternatives, such as optocoupler devices and other integrated couplers. The ADuM7440/ADuM7441/ADuM7442 family of quad 1 kV digital isolation devices is packaged in a small 16-lead QSOP. While most 4-channel isolators come in 16-lead wide SOIC packages, the ADuM7440/ADuM7441/ADuM7442 free almost 70% of board space and yet can still withstand high isolation voltage and meet UL regulatory requirements. In addition to the space savings, the ADuM7440/ADuM7441/ADuM7442 offer a lower price than 2.5 kV or 5 kV isolators where only functional isolation is needed. This family offers very low power consumption, consuming one-tenth to one-sixth the power of comparable isolators at comparable data rates up to 25 Mbps. Despite the low power consumption, all models of the ADuM7440/ADuM7441/ADuM7442 provide low pulse width distortion (< 5 ns for C grade). In addition, every model has an input glitch filter to protect against extraneous noise disturbances. The ADuM7440/ADuM7441/ADuM7442 isolators provide four independent isolation channels in a variety of channel configurations and two data rates up to 25 Mbps. All models operate with the supply voltage on either side ranging from 3.0 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. All products also have an output default high logic state in the absence of the input power.
Features
- Small, 16-lead QSOP
- 1000 V rms isolation rating
- Safety and regulatory approvals UL recognition UL 1577: 1000 V rms for 1 minute
- Low power operation
- 5 V operation: 2.25 mA per channel maximum at 0 Mbps to 1 Mbps, 11.5 mA per channel maximum at 25 Mbps
- 3.3 V operation: 1.5 mA per channel maximum at 0 Mbps to 1 Mbps, 8.25 mA per channel maximum at 25 Mbps
- Bidirectional communication
- Up to 25 Mbps data rate (NRZ)
- 3 V/5 V level translation
- High temperature operation: 105°C
- High common-mode transient immunity: > 15 kV/μs
Applications
- General-purpose, multichannel isolation
- SPI interface/data converter isolation
- RS-232/RS-422/RS-485 transceivers
- Industrial field bus isolation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4288 | $ 5.43 |
| 10+ | $ 4.7174 | $ 47.17 |
| 30+ | $ 4.2945 | $ 128.84 |
| 100+ | $ 3.5523 | $ 355.23 |
| 500+ | $ 3.3545 | $ 1677.25 |
| 1,000+ | $ 3.2654 | $ 3265.40 |
Standard Packaging1000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



