LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

ADI LT1120IS8#PBF

Producent
Nr części prod.
LT1120IS8#PBF
Nr LCSC
C661639
Opak.
SO-8
Numer Klienta
Klucz. cechy
Positive Adjustable SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Karta KatalogowaADI LT1120IS8#PBF
Zgodność z RoHS1 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProducentADI
Opak.SO-8
Output Voltage-
Number of Outputs1
Operating Temperature-40℃~+100℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage36V
Output Current125mA
FeaturesEnable control;Short Circuit Protection;Thermal shutdown;Over Current Protection
Output TypeAdjustable

Opis

Tłumaczenie AI

The LT1120 is a combination micropower positive regulator and free collector comparator on a single monolithic chip. With only 40μA supply current, the LT1120 can supply over 125mA of output current. Input voltage range is from 4.5V to 36V and dropout voltage is 0.6V at 125mA. Dropout voltage decreases with lower load currents. Also included on the chip is a class B output 2.5V reference that can either source or sink current. A shutdown pin allows logic shutdown of the output. The comparator can be used for system or battery monitoring. For example, the comparator can be used to warn of low system voltage. Frequency compensation of the comparator for amplifier applications can be obtained by adding external output capacitance. The 2.5V reference will source or sink current. This allows it to be used as a supply splitter or auxiliary output.

Funkcje

Tłumaczenie AI
  • 40μA Supply Current
  • 125mA Output Current
  • 2.5V Reference Voltage
  • Reference Output Sources 2mA and Sinks 2mA
  • Open Collector Comparator Sinks 10mA
  • Logic Shutdown
  • 0.2V Dropout Voltage
  • Thermal Limiting
  • Available in 8-Lead DIP and SO Packages

Zastosowania

Tłumaczenie AI
  • Battery Systems
  • Battery-Backup System
  • Portable Terminals
  • Portable Instruments
  • Memory Keep-Alive