LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1037CS8#PBF product image
  • LT1037CS8#PBF thumbnail 1
  • LT1037CS8#PBF thumbnail 2
  • LT1037CS8#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT1037CS8#PBFRoHS

Manufacturer
MPN
LT1037CS8#PBF
LCSC Part #
C661559
Packaging
SOIC-8
Customer #
Key Attributes
Low Noise, High Speed Precision Operational Amplifiers
Datasheetpdf iconADI LT1037CS8#PBF
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.2301$ 8.23
10+$ 7.125$ 71.25
30+$ 6.4533$ 193.60
100+$ 5.8886$ 588.86
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Gain Bandwidth Product60MHz
Number of Channels1
Vos - Input Offset Voltage20uV
Slew Rate11V/us
Input Offset Current(Ios)12nA
Input Voltage Noise Density3.8nV/√Hz@1kHz
FeaturesDecompensated stable
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)117dB
Ib - Input Bias Current15nA
Rail to Rail-
Input Offset Voltage Drift(Vos TC)300nV/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The LT1007 / LT1037 series features the lowest noise performance available to date for monolithic operational amplifiers: 2.5nV/√Hz wideband noise (less than the noise of a 400Ω resistor), 1/f corner frequency of 2Hz and 60nV peak-to-peak 0.1Hz to 10Hz noise. Low noise is combined with outstanding precision and speed specifications: 10μV offset voltage, 0.2μV/°C drift, 130dB common mode and power supply rejection, and 60MHz gain bandwidth product on the decompensated LT1037, which is stable for closed-loop gains of 5 or greater. The voltage gain of the LT1007/LT1037 is an extremely high 20 million driving a 2kΩ load and 12 million driving a 600Ω load to ±10V In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Consequently, the specifications of even the lowest cost grades (the LT1007C and the LT1037C) have been spectacularly improved compared to equivalent grades of competing amplifiers.

Features

AI Translation
  • Guaranteed 4.5nV/Hz 10Hz Noise
  • Guaranteed 3.8nV/Hz 1kHz Noise
  • 0.1Hz to 10Hz Noise, 60nVp-P Typical
  • Guaranteed 7 Million Min Voltage Gain, R_L = 2k
  • Guaranteed 3 Million Min Voltage Gain, R_L = 600Ω
  • Guaranteed 25μV Max Offset Voltage
  • Guaranteed 0.6μV/°C Max Drift with Temperature
  • Guaranteed 11V/µs Min Slew Rate (LT1037)
  • Guaranteed 117dB Min CMRR

Applications

AI Translation
  • Low Noise Signal Processing
  • Microvolt Accuracy Threshold Detection
  • Strain Gauge Amplifiers
  • Direct Coupled Audio Gain Stages
  • Sine Wave Generators
  • Tape Head Preamplifiers
  • Microphone Preamplifiers