ADI LT1028CS8#TRPBF
| Manufacturer | |
| MPN | LT1028CS8#TRPBF |
| LCSC Part # | C661550 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Ultra-low Noise Precision High-speed Operational Amplifier |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Quiescent Current | 7.4mA | |
| Gain Bandwidth Product | 75MHz | |
| Number of Channels | 1 | |
| Features | - | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 15V/us | |
| Input Offset Current(Ios) | 18nA | |
| Input Voltage Noise Density | 850pV/√Hz@1kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Ib - Input Bias Current | 30nA | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Quiescent Current | 7.4mA | |
| Gain Bandwidth Product | 75MHz | |
| Number of Channels | 1 | |
| Features | - | |
| Vos - Input Offset Voltage | 40uV |
| Type | Description | |
|---|---|---|
| Slew Rate | 15V/us | |
| Input Offset Current(Ios) | 18nA | |
| Input Voltage Noise Density | 850pV/√Hz@1kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Ib - Input Bias Current | 30nA | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ |
Introduction
The LT1028 (gain of –1 stable)/LT1128(gain of +1 stable) achieve a new standard of excellence in noise performance with 0.85nV/√Hz 1kHz noise, 1.0nV/√Hz 10Hz noise. This ultralow noise is combined with excellent high speed specifications (gain-bandwidth product is 75MHz for LT1028, 20MHz for LT1128), distortion-free output, and true precision parameters (0.1µV/°C drift, 10µV offset voltage, 30 million voltage gain). Although the LT1028/ LT1128 input stage operates at nearly 1mA of collector current to achieve low voltage noise, input bias current is only 25nA. The LT1028/LT1128’s voltage noise is less than the noise of a 50Ω resistor. Therefore, even in very low source impedance transducer or audio amplifier applications, the LT1028/LT1128’s contribution to total system noise will be negligible.
Features
- Voltage Noise 1.1nV/√Hz Max at 1kHz 0.85nV/√Hz Typ at 1kHz 1.0nV/√Hz Typ at 10Hz 35nVP-P Typ, 0.1Hz to 10Hz
- Voltage and Current Noise 100% Tested
- Gain-Bandwidth Product LT1028: 50MHz Min LT1128: 13MHz Min
- Slew Rate LT1028: 11V/µs Min LT1128: 5V/µs Min
- Offset Voltage: 40µV Max
- Drift with Temperature: 0.8µV/°C Max
- Voltage Gain: 7 Million Min
- Available in 8-Lead SO Package
Applications
- Low Noise Frequency Synthesizers
- High Quality Audio
- Infrared Detectors
- Accelerometer and Gyro Amplifiers
- 350Ω Bridge Signal Conditioning
- Magnetic Search Coil Amplifiers
- Hydrophone Amplifiers
- Ultralow Noise 1M TIA Photodiode Amplifier
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.3001 | $ 17.30 |
| 10+ | $ 16.5682 | $ 165.68 |
| 30+ | $ 15.3029 | $ 459.09 |
| 100+ | $ 14.1969 | $ 1419.69 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Quiescent Current | 7.4mA | |
| Gain Bandwidth Product | 75MHz | |
| Number of Channels | 1 | |
| Features | - | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 15V/us | |
| Input Offset Current(Ios) | 18nA | |
| Input Voltage Noise Density | 850pV/√Hz@1kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Ib - Input Bias Current | 30nA | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Quiescent Current | 7.4mA | |
| Gain Bandwidth Product | 75MHz | |
| Number of Channels | 1 | |
| Features | - | |
| Vos - Input Offset Voltage | 40uV |
| Type | Description | |
|---|---|---|
| Slew Rate | 15V/us | |
| Input Offset Current(Ios) | 18nA | |
| Input Voltage Noise Density | 850pV/√Hz@1kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Ib - Input Bias Current | 30nA | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ |
Introduction
The LT1028 (gain of –1 stable)/LT1128(gain of +1 stable) achieve a new standard of excellence in noise performance with 0.85nV/√Hz 1kHz noise, 1.0nV/√Hz 10Hz noise. This ultralow noise is combined with excellent high speed specifications (gain-bandwidth product is 75MHz for LT1028, 20MHz for LT1128), distortion-free output, and true precision parameters (0.1µV/°C drift, 10µV offset voltage, 30 million voltage gain). Although the LT1028/ LT1128 input stage operates at nearly 1mA of collector current to achieve low voltage noise, input bias current is only 25nA. The LT1028/LT1128’s voltage noise is less than the noise of a 50Ω resistor. Therefore, even in very low source impedance transducer or audio amplifier applications, the LT1028/LT1128’s contribution to total system noise will be negligible.
Features
- Voltage Noise 1.1nV/√Hz Max at 1kHz 0.85nV/√Hz Typ at 1kHz 1.0nV/√Hz Typ at 10Hz 35nVP-P Typ, 0.1Hz to 10Hz
- Voltage and Current Noise 100% Tested
- Gain-Bandwidth Product LT1028: 50MHz Min LT1128: 13MHz Min
- Slew Rate LT1028: 11V/µs Min LT1128: 5V/µs Min
- Offset Voltage: 40µV Max
- Drift with Temperature: 0.8µV/°C Max
- Voltage Gain: 7 Million Min
- Available in 8-Lead SO Package
Applications
- Low Noise Frequency Synthesizers
- High Quality Audio
- Infrared Detectors
- Accelerometer and Gyro Amplifiers
- 350Ω Bridge Signal Conditioning
- Magnetic Search Coil Amplifiers
- Hydrophone Amplifiers
- Ultralow Noise 1M TIA Photodiode Amplifier
C661550 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



