LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1026IS8#PBF product image
Images for reference only

ADI LT1026IS8#PBFRoHS

Manufacturer
MPN
LT1026IS8#PBF
LCSC Part #
C661542
Packaging
SOIC-8
Customer #
Key Attributes
7V~18V 15mA SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconADI LT1026IS8#PBF
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.1186$ 18.12
10+$ 17.2724$ 172.72
30+$ 15.807$ 474.21
100+$ 14.5296$ 1452.96
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingSOIC-8
Operating Temperature-40℃~+85℃
Frequency - Switching-
Function-
FeaturesCharge pump / inverting topology switching
Operating Voltage4V~10V
Output Voltage7V~18V
Output Current15mA
Quiescent Current-
Energy Efficiency-

Introduction

AI Translation

The LT1026 is a switched capacitor voltage doubler and inverter on a single monolithic die. Capable of operating from a 4V to 10V input, it provides ±7V to ±18V output. Output currents of over 10mA are available. Two charge pumps first double the input voltage then invert the doubled voltage. Manufactured in bipolar technology, the LT1026 is not susceptible to latchup and generates up to 36V. The LT1026 offers a convenient way of generating additional system voltages without using inductors. Powering interface circuits, op amps or data acquisition circuitry off logic supplies is simplified.

Features

AI Translation
  • Generates + and – from Single Input
  • Up to ±18V Output
  • Only Needs Four 1µF Capacitors
  • No Inductors
  • 10mA Output Current Minimum
  • Operates Down to 4V
  • No Latchup
  • 8-Pin Minidip

Applications

AI Translation
  • Line Drivers
  • Op Amp Suppliers
  • Battery Splitters
  • RS232 Power